Part Details for UQQ-5/20-Q48P-C by C&D Technologies Inc
Overview of UQQ-5/20-Q48P-C by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UQQ-5/20-Q48P-C
UQQ-5/20-Q48P-C CAD Models
UQQ-5/20-Q48P-C Part Data Attributes:
|
UQQ-5/20-Q48P-C
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
UQQ-5/20-Q48P-C
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 48 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-XDMA-P8 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for UQQ-5/20-Q48P-C
This table gives cross-reference parts and alternative options found for UQQ-5/20-Q48P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UQQ-5/20-Q48P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UQQ-5/20-Q48P | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-8 | DATEL Inc | UQQ-5/20-Q48P-C vs UQQ-5/20-Q48P |
UQQ-5/20-Q48P-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | UQQ-5/20-Q48P-C vs UQQ-5/20-Q48P-C |
UQQ-5/20-Q48P | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-8 | C&D Technologies Inc | UQQ-5/20-Q48P-C vs UQQ-5/20-Q48P |