Part Details for UQQ-5/20-Q48PL1 by C&D Technologies Inc
Overview of UQQ-5/20-Q48PL1 by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UQQ-5/20-Q48PL1
UQQ-5/20-Q48PL1 CAD Models
UQQ-5/20-Q48PL1 Part Data Attributes
|
UQQ-5/20-Q48PL1
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
UQQ-5/20-Q48PL1
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for UQQ-5/20-Q48PL1
This table gives cross-reference parts and alternative options found for UQQ-5/20-Q48PL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UQQ-5/20-Q48PL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IQ18050QTB20NRS-G | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8 | SynQor | UQQ-5/20-Q48PL1 vs IQ18050QTB20NRS-G |
UQQ-5/20-Q48PBL1-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-8 | C&D Technologies Inc | UQQ-5/20-Q48PL1 vs UQQ-5/20-Q48PBL1-C |
UQQ-5/20-Q48PL2 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-8 | C&D Technologies Inc | UQQ-5/20-Q48PL1 vs UQQ-5/20-Q48PL2 |
UQQ-5/20-Q48PB-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-8 | C&D Technologies Inc | UQQ-5/20-Q48PL1 vs UQQ-5/20-Q48PB-C |
UQQ-5/20-Q48P | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-8 | C&D Technologies Inc | UQQ-5/20-Q48PL1 vs UQQ-5/20-Q48P |
UQQ-5/20-Q48PL2B | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-8 | C&D Technologies Inc | UQQ-5/20-Q48PL1 vs UQQ-5/20-Q48PL2B |
UQQ-5/20-Q48PL2-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-8 | C&D Technologies Inc | UQQ-5/20-Q48PL1 vs UQQ-5/20-Q48PL2-C |
UQQ-5/20-Q48PB-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | UQQ-5/20-Q48PL1 vs UQQ-5/20-Q48PB-C |
UQQ-5/20-Q48PL1B | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-8 | C&D Technologies Inc | UQQ-5/20-Q48PL1 vs UQQ-5/20-Q48PL1B |
IQ18050QTA20NRS-G | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8 | SynQor | UQQ-5/20-Q48PL1 vs IQ18050QTA20NRS-G |