Microcontrollers and Processors
UR8HC007-0A4-FQ
Semtech Corporation
Description: Microprocessor Circuit, CMOS, PQFP80, 13 X 13 MM, 0.50 MM PITCH, 1.70 MM HEIGHT, PLASTIC, LQFP-80

Overview of UR8HC007-0A4-FQ by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UR8HC007-0A4-FQ by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UR8HC007-0A4-FQ by Semtech Corporation

UR8HC007-0A4-FQ
Semtech Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
QFP
Package Description
LFQFP, QFP80,.55SQ,20
Pin Count
80
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
S-PQFP-G80
Length
12 mm
Number of Terminals
80
Operating Temperature-Max
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP80,.55SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Current-Max
7 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. UR8HC007-0A4-FQ
    Semtech Corporation
    Microprocessor Circuit, CMOS, PQFP80, 13 X 13 MM, 0.50 MM PITCH, 1.70 MM HEIGHT, PLASTIC, LQFP-80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UR8HC007-0A4-FQ by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UR8HC007-0A4-FQ by Semtech Corporation

Select Manufacturer
Which Manufacturer of UR8HC007-0A4-FQ would you like to use for your alert(s)?
  • Please alert me when UR8HC007-0A4-FQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UR8HC007-0A4-FQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UR8HC007-0A4-FQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UR8HC007-0A4-FQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UR8HC007-0A4-FQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UR8HC007-0A4-FQ by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: