Part Details for URA2412LD-20WR3 by MORNSUN
Results Overview of URA2412LD-20WR3 by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
URA2412LD-20WR3 Information
URA2412LD-20WR3 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for URA2412LD-20WR3
URA2412LD-20WR3 CAD Models
URA2412LD-20WR3 Part Data Attributes
|
|
URA2412LD-20WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
URA2412LD-20WR3
MORNSUN
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, PACKAGE-6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
| Package Description | PACKAGE-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
| Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
| Approvals | CB, CE, EN, UKCA | |
| Efficiency (Main Output) | 88% | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-MDMA-P6 | |
| Length | 50.8 mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.834 A | |
| Output Voltage-Max | 12.36 V | |
| Output Voltage-Min | 11.64 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | METAL | |
| Package Code | DMA | |
| Package Shape | RECTANGULAR | |
| Package Style | MICROELECTRONIC ASSEMBLY | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Protections | OVER CURRENT; OVER VOLTAGE; OUTPUT SHORTCIRCUIT; INPUT UNDER VOLTAGE | |
| Ripple Voltage (Main Out) | 0.03535 Vrms | |
| Seated Height-Max | 12.3 mm | |
| Surface Mount | NO | |
| Technology | HYBRID | |
| Temperature Grade | OTHER | |
| Terminal Form | PIN/PEG | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Total Power Output-Max | 20 W | |
| Trim/Adjustable Output | NO | |
| Warm-up Time | 0.01 s | |
| Width | 25.4 mm |
URA2412LD-20WR3 Frequently Asked Questions (FAQ)
-
MORNSUN recommends a PCB layout with a large copper area connected to the tab of the device to dissipate heat effectively. A minimum of 2oz copper thickness is recommended, and the copper area should be connected to a solid ground plane to reduce thermal resistance.
-
To ensure reliability in high-temperature applications, it is recommended to derate the output power of the device according to the temperature derating curve provided in the datasheet. Additionally, ensure good airflow around the device, and consider using a heat sink or thermal interface material to reduce the junction temperature.
-
MORNSUN recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF for the input capacitor. The capacitor should be rated for the maximum input voltage and have a temperature rating of at least 105°C.
-
Yes, the URA2412LD-20WR3 can be used in a redundant or parallel configuration to achieve higher output power or redundancy. However, it is recommended to consult with MORNSUN's application engineers to ensure proper design and implementation of the configuration.
-
The typical start-up time of the URA2412LD-20WR3 is around 10ms to 20ms, depending on the input voltage and output load. However, this time can be affected by the input capacitor value and the output load characteristics.