Part Details for URAM3MN2 by Vicor Corporation
Results Overview of URAM3MN2 by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
URAM3MN2 Information
URAM3MN2 by Vicor Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for URAM3MN2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
URAM3MN2
|
Avnet Americas | Output Ripple Attenuation Module 3V to 30V Screw Mount 7-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: URAM3MN2) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$281.1231 / $332.2364 | Buy Now |
US Tariff Estimator: URAM3MN2 by Vicor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for URAM3MN2
URAM3MN2 Part Data Attributes
|
|
URAM3MN2
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
URAM3MN2
Vicor Corporation
Analog Circuit, 1 Func, Hybrid, QUARTER BRICK PACKAGE-7
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFM | |
| Package Description | , | |
| Pin Count | 7 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | Operating Input Voltage: 3v To 30v | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-XDFM-P7 | |
| JESD-609 Code | e4 | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Code | DFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 30 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Finish | Gold | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual |
Alternate Parts for URAM3MN2
This table gives cross-reference parts and alternative options found for URAM3MN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URAM3MN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| URAM3M22 | Vicor Corporation | Check for Price | Analog Circuit, 1 Func, Hybrid, QUARTER BRICK PACKAGE-7 | URAM3MN2 vs URAM3M22 |
| URAM3MG2 | Vicor Corporation | Check for Price | Analog Circuit, 1 Func, Hybrid, QUARTER BRICK PACKAGE-7 | URAM3MN2 vs URAM3MG2 |