There are no models available for this part yet.
Overview of URF2448QB-100WHR3 by MORNSUN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for URF2448QB-100WHR3 by MORNSUN
Part Data Attributes for URF2448QB-100WHR3 by MORNSUN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD
|
Package Description
|
DMA,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
HEAT SINK AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
EN, IEC, UL
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
90%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
61.8 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.75%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.1 A
|
Output Voltage-Max
|
52.8 V
|
Output Voltage-Min
|
43.2 V
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.088375 Vrms
|
Seated Height-Max
|
28.7 mm
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
250 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
3.81 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
100 W
|
Trim/Adjustable Output
|
YES
|
Width
|
40.2 mm
|
Alternate Parts for URF2448QB-100WHR3
This table gives cross-reference parts and alternative options found for URF2448QB-100WHR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URF2448QB-100WHR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VWS100Y48-83V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | URF2448QB-100WHR3 vs VWS100Y48-83V |
VWS100Y48-3V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | URF2448QB-100WHR3 vs VWS100Y48-3V |
VWS100Y48-91V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | URF2448QB-100WHR3 vs VWS100Y48-91V |
URF2448QB-100WFR3 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 1/4 BRICK PACKAGE-8 | MORNSUN | URF2448QB-100WHR3 vs URF2448QB-100WFR3 |
VI-MC14-CWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | URF2448QB-100WHR3 vs VI-MC14-CWH1 |
VWS100YL-81H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | URF2448QB-100WHR3 vs VWS100YL-81H |
VI-LCW4-MW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | URF2448QB-100WHR3 vs VI-LCW4-MW |
VI-LCW4-CWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | URF2448QB-100WHR3 vs VI-LCW4-CWH1 |
VWS100YL-2V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | URF2448QB-100WHR3 vs VWS100YL-2V |
VWS100Y48-92V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | URF2448QB-100WHR3 vs VWS100Y48-92V |