Part Details for URZ1H331MHD1TO by Nichicon Corporation
Overview of URZ1H331MHD1TO by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for URZ1H331MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-12021-1-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
258 In Stock |
|
$0.2792 / $0.9400 | Buy Now |
DISTI #
27T0256
|
Newark | Radial/Tp&ammo |Nichicon URZ1H331MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 / $0.3820 | Buy Now |
DISTI #
647-URZ1H331MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50 Volts 20% RoHS: Compliant | 479 |
|
$0.2790 / $0.9400 | Buy Now |
DISTI #
URZ1H331MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 50 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: URZ1H331MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for URZ1H331MHD1TO
URZ1H331MHD1TO CAD Models
URZ1H331MHD1TO Part Data Attributes
|
URZ1H331MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ1H331MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.495 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 370 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |