Part Details for US1GWF-7 by Diodes Incorporated
Results Overview of US1GWF-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US1GWF-7 Information
US1GWF-7 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for US1GWF-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88AH7340
|
Newark | Rectifier, 400V, 1A, Sod-123F Rohs Compliant: Yes |Diodes Inc. US1GWF-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1890 |
|
$0.1370 / $0.3900 | Buy Now |
|
DISTI #
US1GWF-7
|
Avnet Americas | - Tape and Reel (Alt: US1GWF-7) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 189000 |
|
$0.0792 / $0.0858 | Buy Now |
|
DISTI #
US1GWF-7
|
TME | Diode: rectifying, SMD, 400V, 1A, 35ns, SOD123F, Ufmax: 1.25V Min Qty: 1 | 0 |
|
$0.1260 / $0.3700 | RFQ |
|
DISTI #
US1GWF-7
|
IBS Electronics | RECTIFIER DIODE 1 PHASE 1 ELEMENT 1A 400V V(RRM) SILICON Min Qty: 3000 Package Multiple: 1 | 6000 |
|
$0.1166 / $0.1238 | Buy Now |
|
DISTI #
US1GWF-7
|
Avnet Asia | (Alt: US1GWF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1080 / $0.1174 | Buy Now |
|
DISTI #
US1GWF-7
|
Avnet Silica | (Alt: US1GWF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1286 / $0.1393 | Buy Now |
US Tariff Estimator: US1GWF-7 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for US1GWF-7
US1GWF-7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
US1GWF-7 Part Data Attributes
|
|
US1GWF-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
US1GWF-7
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2017-07-06 | |
| Additional Feature | Free Wheeling Diode, High Reliability, Low Power Loss | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for US1GWF-7
This table gives cross-reference parts and alternative options found for US1GWF-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1GWF-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| US1GWZT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | US1GWF-7 vs US1GWZT/R13 |
| US1GWZT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | US1GWF-7 vs US1GWZT/R7 |
| US1GWG_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | US1GWF-7 vs US1GWG_R1_00001 |
| US1GWG_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA(W), 2 PIN | US1GWF-7 vs US1GWG_R2_10001 |
| US1GW_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | US1GWF-7 vs US1GW_R1_00001 |
| US1GWZ | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | US1GWF-7 vs US1GWZ |
US1GWF-7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the US1GWF-7 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 10uF capacitor between the VIN and GND pins to filter out noise.
-
To ensure stability, make sure the output capacitor is properly sized and placed close to the device. A minimum output capacitance of 10uF is recommended. Also, ensure the input voltage is within the recommended range, and the device is operated within the specified temperature range.
-
Although the datasheet specifies a maximum input voltage of 6.5V, it's recommended to limit the input voltage to 5.5V to ensure reliable operation and prevent damage to the device.
-
While the US1GWF-7 is rated for operation up to 125°C, it's essential to consider the device's power dissipation and thermal management in high-temperature environments. Ensure proper heat sinking and thermal design to prevent overheating and ensure reliable operation.
-
When troubleshooting, start by verifying the input voltage, output voltage, and current consumption. Check for proper PCB layout, decoupling, and thermal management. If issues persist, consult the datasheet and application notes or contact Diodes Incorporated's technical support for further assistance.