Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Vishay Intertechnologies | Repetitive Peak Reverse Voltage:600V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.7V; Reverse Recovery Time:75Ns; Forward Surge Current:30A; Operating Temperature Max:150°C; No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay US1J-E3/5AT. | $0.0940 / $0.1440 |
|
View Details |