Part Details for US2MA-TP by Micro Commercial Components
Results Overview of US2MA-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US2MA-TP Information
US2MA-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for US2MA-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22AM0599
|
Newark | Rectifier, Single, 1Kv, 2A, Do-214Ac Rohs Compliant: Yes |Micro Commercial Components US2MA-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4555 |
|
$0.1440 / $0.4060 | Buy Now |
|
DISTI #
US2MA-TP
|
IBS Electronics | US2MA-TP by MCC is a surface mount rectifier diode with 1kV voltage, 2A current, 75ns recovery time, in a 2-pin SMA package, operating from -50°, C to 150°, C, RoHS compliant. Min Qty: 5000 Package Multiple: 1 | 5000 |
|
$0.1015 / $0.1074 | Buy Now |
|
|
Chip Stock | RectifierDiode,1Phase,1Element,2A,1000VV(RRM),Silicon,DO-214AC | 4700 |
|
RFQ | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.1242 / $0.1345 | Buy Now |
US Tariff Estimator: US2MA-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for US2MA-TP
US2MA-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
US2MA-TP Part Data Attributes
|
|
US2MA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
US2MA-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sma, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.7 V | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.075 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for US2MA-TP
This table gives cross-reference parts and alternative options found for US2MA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2MA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GU2M-A | Gulfsemi | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | US2MA-TP vs GU2M-A |
| GS2M-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN | US2MA-TP vs GS2M-TP |
| ES2M-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN | US2MA-TP vs ES2M-TP |
| FM207-L | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | US2MA-TP vs FM207-L |
| HFM207-S | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | US2MA-TP vs HFM207-S |
| HFM207-S-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | US2MA-TP vs HFM207-S-H |
| FM207-L-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | US2MA-TP vs FM207-L-H |
| FM207A-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, | US2MA-TP vs FM207A-W |
| FM207-S-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | US2MA-TP vs FM207-S-H |
| FM207-S | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | US2MA-TP vs FM207-S |
US2MA-TP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the US2MA-TP is -40°C to 85°C.
-
To ensure reliable operation in high-vibration environments, it is recommended to use a secure mounting method, such as screwing or adhesive, and to follow proper PCB design and layout guidelines.
-
The maximum current rating for the US2MA-TP is 1A per contact, but it is recommended to derate the current based on the operating temperature and other environmental factors.
-
Yes, the US2MA-TP is designed to operate in humid environments, but it is recommended to follow proper sealing and conformal coating guidelines to ensure reliability.
-
The mating cycle life of the US2MA-TP is 500 cycles minimum, but this can vary depending on the application and operating conditions.