-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07461035
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2135 | Americas - 1 |
|
$0.7500 / $1.2000 | Buy Now |
DISTI #
SAM10865-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
104 In Stock |
|
$0.7176 / $1.4400 | Buy Now |
DISTI #
68020690
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 42 Package Multiple: 1 Date Code: 2205 | Americas - 2572 |
|
$1.5600 | Buy Now |
DISTI #
USB-A-S-S-B-TH
|
Avnet Americas | USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle - Trays (Alt: USB-A-S-S-B-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 114 |
|
$0.5000 / $1.2000 | Buy Now |
DISTI #
25R1911
|
Newark | Usb, 2.0 Type A, Receptacle, Th, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec USB-A-S-S-B-TH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$0.4830 / $1.7100 | Buy Now |
DISTI #
82AC0514
|
Newark | Conn Usb F 4 Pos Sldr Ra Th 4Term Rohs Compliant: Yes |Samtec USB-A-S-S-B-TH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $1.4000 | Buy Now |
DISTI #
200-USBASSBTH
|
Mouser Electronics | USB Connectors USB 2.0 Interface, Type A RoHS: Compliant | 2018 |
|
$0.2700 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant |
2650 In Stock |
|
$0.2693 / $1.1970 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, SOCKET | 1200 |
|
$0.2531 / $0.6075 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, SOCKET | 459 |
|
$0.4050 / $1.0125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB-A-S-S-B-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-A-S-S-B-TH
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | HOUSING BLACK | |
Body Breadth | 0.272 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | SOCKET | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER A FLAT | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for USB-A-S-S-B-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB-A-S-S-B-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB-A-S-F-W-TH-R | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | USB-A-S-S-B-TH vs USB-A-S-F-W-TH-R |
USB3-A-S-S-TH | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Samtec Inc | USB-A-S-S-B-TH vs USB3-A-S-S-TH |