Part Details for USB1T1102MPX by Fairchild Semiconductor Corporation
Overview of USB1T1102MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for USB1T1102MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8249 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for USB1T1102MPX
USB1T1102MPX CAD Models
USB1T1102MPX Part Data Attributes
|
USB1T1102MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
USB1T1102MPX
Fairchild Semiconductor Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, 2.50 X 2.50 MM, LEAD FREE, MLP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFN | |
Package Description | 2.50 X 2.50 MM, LEAD FREE, MLP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N14 | |
JESD-609 Code | e0 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 18 ns | |
Width | 2.5 mm |
Alternate Parts for USB1T1102MPX
This table gives cross-reference parts and alternative options found for USB1T1102MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB1T1102MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2551AYTS-TR | LINE TRANSCEIVER, PDSO14 | Microchip Technology Inc | USB1T1102MPX vs MIC2551AYTS-TR |
MIC2551BTS | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, TSSOP-14 | Microchip Technology Inc | USB1T1102MPX vs MIC2551BTS |
MIC2551ABTSTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14 | Microchip Technology Inc | USB1T1102MPX vs MIC2551ABTSTR |
MIC2551AYML25 | LINE TRANSCEIVER, QCC14 | Microchip Technology Inc | USB1T1102MPX vs MIC2551AYML25 |
MIC2551YMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Microchip Technology Inc | USB1T1102MPX vs MIC2551YMLTR |
MIC2551ABMLTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, MLF-16 | Micrel Inc | USB1T1102MPX vs MIC2551ABMLTR |
USB1T1102MHX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, 3 X 3 MM, MO-127, LEAD FREE, MHBCC-16 | Fairchild Semiconductor Corporation | USB1T1102MPX vs USB1T1102MHX |
MIC2551YML-TR | LINE TRANSCEIVER, QCC16 | Microchip Technology Inc | USB1T1102MPX vs MIC2551YML-TR |
MIC2551AYML25-TR | LINE TRANSCEIVER, QCC14 | Microchip Technology Inc | USB1T1102MPX vs MIC2551AYML25-TR |
MIC2551BTSTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14 | Microchip Technology Inc | USB1T1102MPX vs MIC2551BTSTR |