Part Details for USB1T20MPX by Fairchild Semiconductor Corporation
Overview of USB1T20MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for USB1T20MPX
USB1T20MPX CAD Models
USB1T20MPX Part Data Attributes
|
USB1T20MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
USB1T20MPX
Fairchild Semiconductor Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, 2.50 X 2.50 MM, MLP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFN | |
Package Description | VQCCN, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N14 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 18 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 300 ns | |
Width | 2.5 mm |
Alternate Parts for USB1T20MPX
This table gives cross-reference parts and alternative options found for USB1T20MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB1T20MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2551BML | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, MLF-16 | Microchip Technology Inc | USB1T20MPX vs MIC2551BML |
MIC2551AYTS | LINE TRANSCEIVER, PDSO14 | Microchip Technology Inc | USB1T20MPX vs MIC2551AYTS |
MIC2551AYTS-TR | LINE TRANSCEIVER, PDSO14 | Microchip Technology Inc | USB1T20MPX vs MIC2551AYTS-TR |
USB1T1102RMHX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, 3 X 3 MM, MO-127, LEAD FREE, MHBCC-16 | Fairchild Semiconductor Corporation | USB1T20MPX vs USB1T1102RMHX |
MIC2551YMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Microchip Technology Inc | USB1T20MPX vs MIC2551YMLTR |
MIC2551ABMLTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, MLF-16 | Microchip Technology Inc | USB1T20MPX vs MIC2551ABMLTR |
MIC2551BTSTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14 | Micrel Inc | USB1T20MPX vs MIC2551BTSTR |
MIC2551ABTSTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14 | Microchip Technology Inc | USB1T20MPX vs MIC2551ABTSTR |
MIC2551ABML | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, MLF-16 | Micrel Inc | USB1T20MPX vs MIC2551ABML |
MIC2551AYML | LINE TRANSCEIVER, QCC16 | Microchip Technology Inc | USB1T20MPX vs MIC2551AYML |