Drivers And Interfaces
USB1T20MTC
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14

Overview of USB1T20MTC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

Price & Stock for USB1T20MTC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
ComSIT USA UNIVERSAL SERIAL BUS TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 RoHS: Compliant Stock EU - 940
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for USB1T20MTC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USB1T20MTC by Fairchild Semiconductor Corporation

USB1T20MTC
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
4.40 MM, MO-153, TSSOP-14
Pin Count
14
Manufacturer Package Code
14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2.5 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Receive Delay-Max
18 ns
Receiver Number of Bits
1
Seated Height-Max
1.2 mm
Supply Current-Max
5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Transmit Delay-Max
300 ns
Width
4.4 mm
Want to compare parts?
  1. USB1T20MTC
    Fairchild Semiconductor Corporation
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14
    VS

Alternate Parts for USB1T20MTC

This table gives cross-reference parts and alternative options found for USB1T20MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB1T20MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
USB1T20MTCX_NL Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation USB1T20MTC vs USB1T20MTCX_NL
USB1T20MTCX Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation USB1T20MTC vs USB1T20MTCX
Part Number Description Manufacturer Compare
PDIUSBP11PWDH IC LINE TRANSCEIVER, PDSO14, Line Driver or Receiver NXP Semiconductors USB1T20MTC vs PDIUSBP11PWDH
PDIUSBP11PWDH-T IC LINE TRANSCEIVER, PDSO14, Line Driver or Receiver NXP Semiconductors USB1T20MTC vs PDIUSBP11PWDH-T
SP5301CY Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, TSSOP-14 Sipex Corporation USB1T20MTC vs SP5301CY
PDIUSBP11D-T IC LINE TRANSCEIVER, PDSO14, Line Driver or Receiver NXP Semiconductors USB1T20MTC vs PDIUSBP11D-T
935258960118 IC LINE TRANSCEIVER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Line Driver or Receiver NXP Semiconductors USB1T20MTC vs 935258960118
PDIUSBP11APW-T IC LINE TRANSCEIVER, PDSO14, Line Driver or Receiver NXP Semiconductors USB1T20MTC vs PDIUSBP11APW-T
SP5301CN LINE TRANSCEIVER, PDSO14, 0.150 INCH, SOIC-14 Rochester Electronics LLC USB1T20MTC vs SP5301CN
USB1T20MTCX LINE TRANSCEIVER, PDSO14, 4.40 MM, MO-153, TSSOP-14 Rochester Electronics LLC USB1T20MTC vs USB1T20MTCX
PDIUSBP11AD IC LINE TRANSCEIVER, PDSO14, 3.90 MM, PLASTIC, SO-14, Line Driver or Receiver NXP Semiconductors USB1T20MTC vs PDIUSBP11AD
935258960112 IC LINE TRANSCEIVER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Line Driver or Receiver NXP Semiconductors USB1T20MTC vs 935258960112

Related Parts for USB1T20MTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB1T20MTC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB1T20MTC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of USB1T20MTC would you like to use for your alert(s)?
  • Please alert me when USB1T20MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USB1T20MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB1T20MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USB1T20MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB1T20MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB1T20MTC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: