Part Details for USB2227-NU-11 by Microchip Technology Inc
Overview of USB2227-NU-11 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2227-NU-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3388
|
Newark | Flash Media Controller, Usb 2.0, 70Deg C, Product Range:-, Architecture:-, Mcu Core Size:8Bit, Program Memory Size:64Kb, Ram Memory Size:768Byte, Cpu Speed:30Mhz, No. Of I/O S:15I/O S, Mcu Case Style:Vtqfp, No. Of Pins:128Pins, Rohs Compliant: Yes |Microchip USB2227-NU-11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6600 / $3.5200 | Buy Now |
DISTI #
USB2227-NU-11-ND
|
DigiKey | IC INTFACE SPECIALIZED 128VTQFP Min Qty: 1 Lead time: 50 Weeks Container: Tray |
266 In Stock |
|
$2.5600 / $3.3800 | Buy Now |
DISTI #
USB2227-NU-11
|
Avnet Americas | USB Flash Media Controller 128-Pin VTQFP - Trays (Alt: USB2227-NU-11) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$2.5600 / $3.3800 | Buy Now |
DISTI #
886-USB2227-NU-11
|
Mouser Electronics | USB Interface IC USB 2.0 Flash Media Card Controller RoHS: Compliant | 445 |
|
$2.5600 / $3.3800 | Buy Now |
DISTI #
USB2227-NU-11
|
Microchip Technology Inc | 4th Generation USB 2.0 Flash Media Controller with Integrated Card Power FETs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
65 Alternates Available |
|
$2.4500 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | Controller Interface - 3.3V Supply - 128-VTQFP (14x14) - Surface Mount. RoHS: Compliant | 0 |
|
$2.7000 / $3.9100 | Buy Now |
DISTI #
USB2227-NU-11
|
Avnet Americas | USB Flash Media Controller 128-Pin VTQFP - Trays (Alt: USB2227-NU-11) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$2.5600 / $3.3800 | Buy Now |
|
Ameya Holding Limited | USB 2.0 FLASH MEDIA CARD CTRLR | 1325 |
|
RFQ | |
DISTI #
USB2227-NU-11
|
Avnet Americas | USB Flash Media Controller 128-Pin VTQFP - Trays (Alt: USB2227-NU-11) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.5600 / $3.3800 | Buy Now |
Part Details for USB2227-NU-11
USB2227-NU-11 CAD Models
USB2227-NU-11 Part Data Attributes
|
USB2227-NU-11
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2227-NU-11
Microchip Technology Inc
IDE COMPATIBLE, FLASH MEMORY DRIVE CONTROLLER, PQFP128, 14 X 14 MM, 1 MM HEIGHT, ROHS COMPLIANT, VTQFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | VTQFP-28 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 13 | |
Bus Compatibility | USB | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |