Part Details for USB2228-NU-XX by SMSC
Overview of USB2228-NU-XX by SMSC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USB2228-NU-XX
USB2228-NU-XX CAD Models
USB2228-NU-XX Part Data Attributes
|
USB2228-NU-XX
SMSC
Buy Now
Datasheet
|
Compare Parts:
USB2228-NU-XX
SMSC
Flash Memory Drive, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, ROHS COMPLIANT, VTQFP-128
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Host Interface Standard | USB | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
Alternate Parts for USB2228-NU-XX
This table gives cross-reference parts and alternative options found for USB2228-NU-XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2228-NU-XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2228-NU-03 | Flash Memory Drive, CMOS, PQFP128, 14 X 14 MM, 1 MM THICKNESS, LEAD FREE, TQFP-128 | SMSC | USB2228-NU-XX vs USB2228-NU-03 |
USB2228-NU-05 | Flash Memory Drive, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, GREEN, VTQFP-128 | SMSC | USB2228-NU-XX vs USB2228-NU-05 |