Part Details for USB2241-AEZG-06 by Microchip Technology Inc
Overview of USB2241-AEZG-06 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2241-AEZG-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9513
|
Newark | Usb 2.0 Multi-Format Flash Media Controller Rohs Compliant: Yes |Microchip USB2241-AEZG-06 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$2.4100 | Buy Now |
DISTI #
66AH0998
|
Newark | Flash Media Ctrl, 480Mbps, 0 To 70Deg C Rohs Compliant: Yes |Microchip USB2241-AEZG-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0700 / $2.6900 | Buy Now |
DISTI #
70W0936
|
Newark | Usb Peripheral Controller, 480Mbps, Qfn-36, Usb Ic Type:Flash Media Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:36Pins, Data Rate:480Mbps, No. Of Ports:- Rohs Compliant: Yes |Microchip USB2241-AEZG-06 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
638-1123-ND
|
DigiKey | IC CONTROLLER USB 36QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
457 In Stock |
|
$1.9800 / $2.6400 | Buy Now |
DISTI #
USB2241-AEZG-06
|
Avnet Americas | USB 2.0 Multi-Format Flash Media Controller 36-Pin VQFN EP Tray - Trays (Alt: USB2241-AEZG-06) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 200 |
|
$1.9800 / $2.6400 | Buy Now |
DISTI #
886-USB2241-AEZG-06
|
Mouser Electronics | USB Interface IC Ultra Fast USB 2.0 Flash Media RoHS: Compliant | 2005 |
|
$1.9800 / $2.6400 | Buy Now |
DISTI #
USB2241-AEZG-06
|
Microchip Technology Inc | Ultra Fast USB 2.0 Multi-Format, SD/MMC, and MS Flash Media Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9100 / $2.6400 | Buy Now |
|
Future Electronics | USB224x Series 35 Mbps 3.3 V USB 2.0 Multi-Format Flash Media Controller -QFN-36 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | Ultra Fast Multi-Format, SD/MMC, and MS Flash Media Controller - USB 2.0 - 3.3V - 0° to 70°C - 36-Pin VQFN - Tray RoHS: Compliant |
534 In Stock |
|
$1.8600 / $2.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 250 |
|
$1.4559 / $3.3600 | Buy Now |
Part Details for USB2241-AEZG-06
USB2241-AEZG-06 CAD Models
USB2241-AEZG-06 Part Data Attributes
|
USB2241-AEZG-06
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2241-AEZG-06
Microchip Technology Inc
USB2241-AEZG-06
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SPI; UART; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 165 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |