-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB2251I-NU-06
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0944
|
Newark | Usb Peripheral Controller, 480Mbps, Vtqfp-128, Usb Ic Type:Flash Media Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Vtqfp, No. Of Pins:128Pins, Data Rate:480Mbps, No. Of Ports:- Rohs Compliant: Yes |Microchip USB2251I-NU-06 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 | Buy Now |
DISTI #
USB2251I-NU-06-ND
|
DigiKey | IC INTFACE SPECIALIZED 128VTQFP Min Qty: 1 Lead time: 9 Weeks Container: Tray |
110 In Stock |
|
$3.2100 / $4.2400 | Buy Now |
DISTI #
USB2251I-NU-06
|
Avnet Americas | USB 2.0 Multi-Slot Flash Media Controller 128-Pin LQFP Tray - Trays (Alt: USB2251I-NU-06) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.2100 / $4.2400 | Buy Now |
DISTI #
886-USB2251I-NU-06
|
Mouser Electronics | USB Interface IC Ultra Fast USB 2.0 Flash Media RoHS: Compliant | 5501 |
|
$3.2000 / $4.0000 | Buy Now |
DISTI #
USB2251I-NU-06
|
Microchip Technology Inc | Ultra Fast USB 2.0 Multi-Slot Flash Media Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1090 Alternates Available |
|
$3.0800 / $4.2400 | Buy Now |
DISTI #
70470311
|
RS | Microchip USB2251I-NU-06, USB Controller, 35Mbit/s, USB 2.0, 3.3 V, 128-Pin TQFP | Microchip Technology Inc. USB2251I-NU-06 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3300 / $6.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$3.3100 | Buy Now |
|
Onlinecomponents.com | Ultra Fast USB 2.0 Multi-Slot Flash Media Controller - USB 2.0 - 3.3V - 128-Pin VTQFP - Tray RoHS: Compliant | 0 |
|
$2.9300 / $3.7300 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
DISTI #
USB2251I-NU-06
|
Avnet Americas | USB 2.0 Multi-Slot Flash Media Controller 128-Pin LQFP Tray - Trays (Alt: USB2251I-NU-06) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.2100 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2251I-NU-06
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2251I-NU-06
Microchip Technology Inc
USB2251I-NU-06
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VTQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; UART; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 165 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |