Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Tray |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Allied Electronics & Automation | 0 | 550 | Bulk |
|
View this part on Microchip Technology Inc | 0 | 1 |
|
|
View this part on Onlinecomponents.com | 0 | 10 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB2512BI-AEZG
USB2512BI-AEZG
Yes
Active
QFN
QFN-36
36
compliant
EAR99
8542.31.00.01
Microchip Technology Inc
0.83
I2C; SMBUS
24 MHz
S-XQCC-N36
e3
6 mm
3
36
85 °C
-40 °C
UNSPECIFIED
HVQCCN
SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2512B-AEZ Microcontrollers and Processors | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2512BI-AEZG vs USB2512B-AEZ |
USB2512B-AEZG Microcontrollers and Processors | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2512BI-AEZG vs USB2512B-AEZG |
USB2512B-AEZ-TR Microcontrollers and Processors | UNIVERSAL SERIAL BUS CONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | Microchip Technology Inc | USB2512BI-AEZG vs USB2512B-AEZ-TR |