Part Details for USB7002/KDX by Microchip Technology Inc
Results Overview of USB7002/KDX by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
USB7002/KDX Information
USB7002/KDX by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for USB7002/KDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75AC3071
|
Newark | 4-Port Super Speed/Hi-Speed Smarthub With 2 Downstream Type C Ports And Type C Up With Cc Pin Support 100 Vqfn 12X12X0.9Mm Tray Rohs Compliant: Yes |Microchip USB7002/KDX RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 | Buy Now |
|
DISTI #
USB7002/KDX
|
Avnet Americas | - Trays (Alt: USB7002/KDX) COO: China RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.8375 / $6.6714 | Buy Now |
|
DISTI #
USB7002/KDX
|
Microchip Technology Inc | USB3.1 GEN1 HUB WITHOUT PD, 2 CC, VQFN, Projected EOL: 2045-09-10 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray | In Stock: 97 and Alternates Available |
|
$4.8200 / $7.2600 | Buy Now |
|
|
NAC | 4-Port Super Speed/Hi-Speed SmartHub with 2 Downstream Type C Ports and Type C Up with CC Pin Support. Package: 100 VQFN 12X12X0.9mm TRAY - Non-Auto USB Product Line RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$5.7000 / $6.8700 | Buy Now |
|
DISTI #
USB7002/KDX
|
Avnet Silica | (Alt: USB7002/KDX) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ICUSBHUBCNTRLR100VQFNUSBHubControllerUSB3.1USBInterface100-VQFN(12x12) | 3670 |
|
RFQ | |
|
|
LCSC | Hub VQFN-100-EP(12x12) Interface Controllers RoHS | 5 |
|
$9.7555 / $12.1795 | Buy Now |
US Tariff Estimator: USB7002/KDX by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for USB7002/KDX
USB7002/KDX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB7002/KDX Part Data Attributes
|
|
USB7002/KDX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB7002/KDX
Microchip Technology Inc
USB3.1 GEN1 HUB WITHOUT PD, 2 CC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc100,.47sq,16 | |
| Pin Count | 100 | |
| Manufacturer Package Code | VQFN-100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Date Of Intro | 2019-02-20 | |
| Additional Feature | Also Operates With 3.3v Supply | |
| Bus Compatibility | I2c; I2s; Smbus; Spi; Uart; Usb | |
| Clock Frequency-Max | 25 Mhz | |
| Data Transfer Rate-Max | 625 Mbps | |
| JESD-30 Code | S-PQCC-N100 | |
| JESD-609 Code | e3 | |
| Length | 12 Mm | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC100,.47SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.08 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Universal Serial Bus |
Alternate Parts for USB7002/KDX
This table gives cross-reference parts and alternative options found for USB7002/KDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB7002/KDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP3910A1T-E/SS | Microchip Technology Inc | $2.0700 | 3V Two-Channel Analog Front End, SPI/2-Wire Interface | USB7002/KDX vs MCP3910A1T-E/SS |
| MCP3910A1T-E/ML | Microchip Technology Inc | $2.2500 | 3V Two-Channel Analog Front End, SPI/2-Wire Interface | USB7002/KDX vs MCP3910A1T-E/ML |
| USB5734-I/MR | Microchip Technology Inc | $6.7712 | USB3.0 4 ports Hub | USB7002/KDX vs USB5734-I/MR |
| USB7002T/KDX | Microchip Technology Inc | $6.7850 | USB3.1 GEN1 HUB WITHOUT PD, 2 CC | USB7002/KDX vs USB7002T/KDX |
| USB5734T-I/MR | Microchip Technology Inc | $6.9900 | USB3.0 4 ports Hub | USB7002/KDX vs USB5734T-I/MR |
| USB7002-I/KDX | Microchip Technology Inc | $8.3650 | USB3.1 GEN1 HUB WITHOUT PD, 2 CC | USB7002/KDX vs USB7002-I/KDX |
| USB7002T-I/KDX | Microchip Technology Inc | $8.4850 | USB3.1 GEN1 HUB WITHOUT PD, 2 CC | USB7002/KDX vs USB7002T-I/KDX |
| USB7002-I/KDXVAO | Microchip Technology Inc | Check for Price | USB3.1 GEN1 HUB WITHOUT PD, 2 CC | USB7002/KDX vs USB7002-I/KDXVAO |
| MCP3910A1T-E/SSVAO | Microchip Technology Inc | Check for Price | 3V Two-Channel Analog Front End, SPI/2-Wire Interface | USB7002/KDX vs MCP3910A1T-E/SSVAO |
| USB5734/MRTB | Microchip Technology Inc | Check for Price | USB3.0 4 ports Hub | USB7002/KDX vs USB5734/MRTB |
USB7002/KDX Frequently Asked Questions (FAQ)
-
The USB7002 supports cable lengths up to 3 meters, but this can vary depending on the specific application and cable quality.
-
The USB7002 can be configured for high-speed or full-speed operation through the use of external resistors and/or firmware configuration. Refer to the datasheet and application notes for specific guidance.
-
The power consumption of the USB7002 varies depending on the operating mode and configuration. Typical power consumption is around 100-200mA, but this can increase to up to 500mA during high-speed data transfer.
-
Yes, the USB7002 can be used in a USB OTG application, but it requires additional external circuitry and firmware support. Refer to the datasheet and application notes for specific guidance.
-
Implementing a custom USB device class using the USB7002 requires developing a custom firmware that communicates with the USB7002's registers and interfaces. Refer to the datasheet, application notes, and Microchip's software development kits (SDKs) for guidance.