Datasheets
USBUF01W6 by: STMicroelectronics

Overview of: USBUF01W6 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: USBUF01W6

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.8200
  • 10 $0.7850
  • 25 $0.7600
  • 50 $0.6208
  • 100 $0.5574
  • 250 $0.5067
  • 500 $0.4814
  • 1,000 $0.4307
View this part on Digi-Key
0 Cut Tape
  • 1 $0.8200
  • 10 $0.7850
  • 25 $0.7600
  • 50 $0.6208
  • 100 $0.5574
  • 250 $0.5067
  • 500 $0.4814
  • 1,000 $0.4307
View this part on Digi-Key
0 Reel
  • 3,000 $0.4223
View this part on Avnet Americas
0 Reel
  • 3,000 $0.6791
  • 6,000 $0.6654
  • 12,000 $0.6516
  • 18,000 $0.6379
  • 24,000 $0.6242
  • 30,000 $0.6105
  • 300,000 $0.5968
View this part on Newark
7,210 Bulk
  • 1 $0.8610
  • 10 $0.6610
  • 100 $0.3500
  • 500 $0.2690
  • 1,000 $0.2280
View this part on Newark
0 TAPE & REEL FULL
  • 3,000 $0.5760
  • 6,000 $0.5470
  • 12,000 $0.5260
View this part on Bristol Electronics
6,000
View this part on Bristol Electronics
2,255
  • 6 $0.9375
  • 23 $0.6094
  • 84 $0.3516
  • 286 $0.3000
  • 618 $0.2625
  • 1,468 $0.2438
View this part on RS
0 Package
  • 5 $1.0480
  • 10 $0.8720
  • 100 $0.6080
  • 500 $0.5320
  • 1,000 $0.4510
View this part on RS
0 Reel
  • 5 $1.0480
  • 10 $0.8720
  • 100 $0.6080
  • 500 $0.5320
  • 1,000 $0.4510
View this part on TME Electronic Components
10,308
  • 1 $0.7275
  • 5 $0.3243
  • 25 $0.2619
  • 100 $0.2307
  • 500 $0.1871
View this part on ComS.I.T. USA
2,990
View this part on Avnet Europe
429,000
  • 3,000 $0.2458
  • 6,000 $0.2280
  • 12,000 $0.1924
  • 18,000 $0.1746
  • 24,000 $0.1582
  • 30,000 $0.1389
  • 300,000 $0.1304
View this part on element14 Asia-Pacific
7,210 Each
  • 5 $0.9028
  • 25 $0.8737
  • 50 $0.7113
  • 100 $0.6385
  • 250 $0.5810
  • 500 $0.5519
  • 1,000 $0.4936
View this part on Farnell
7,210 Each
  • 5 $1.0150
  • 10 $0.8937
  • 100 $0.6847
  • 500 $0.5417
View this part on New Advantage Corporation
72,000
  • 1 $0.8800

Part Details for: USBUF01W6

CAD Models

Part Data Attributes

USBUF01W6 STMicroelectronics

Buy Now Datasheet

Compare Parts:

USBUF01W6 STMicroelectronics 2-line EMI filter and ESD protection with R pull-up, for USB interfaces

Source Content uid USBUF01W6
Part Life Cycle Code Active
Part Package Code SC-70
Package Description TSSOP, TSSOP6,.08
Pin Count 6
Manufacturer Package Code SOT323
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 27 Weeks
Differential Output NO
Interface IC Type OTHER TERMINATOR
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Signal Lines 2
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 1.25 mm

Related Parts

Update Alert Settings for: USBUF01W6 by STMicroelectronics

  • Please alert me when USBUF01W6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following USBUF01W6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USBUF01W6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following USBUF01W6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USBUF01W6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USBUF01W6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.