Part Details for USM6J48A by Toshiba America Electronic Components
Overview of USM6J48A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for USM6J48A
USM6J48A CAD Models
USM6J48A Part Data Attributes:
|
USM6J48A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
USM6J48A
Toshiba America Electronic Components
TRIAC, 600 V, 6 A, TRIAC, TO-220SM, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-220SM | |
Package Description | SMALL OUTLINE, R-PSSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for USM6J48A
This table gives cross-reference parts and alternative options found for USM6J48A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USM6J48A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT137B-600T/R | TRIAC, 600 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC PACKAGE-3 | NXP Semiconductors | USM6J48A vs BT137B-600T/R |
USM6J48 | TRIAC, 600 V, 6 A, TRIAC, TO-220SM, 3 PIN | Toshiba America Electronic Components | USM6J48A vs USM6J48 |
BT137B-600F/T3 | TRIAC, 600 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC, D2PAK-3 | NXP Semiconductors | USM6J48A vs BT137B-600F/T3 |
BT137B-600F | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-263AB, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | USM6J48A vs BT137B-600F |
934047780118 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, D2PAK-3 | NXP Semiconductors | USM6J48A vs 934047780118 |
BT137B-600F,118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | USM6J48A vs BT137B-600F,118 |
Q6010N4 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-263AB, TO-263, D2PAK-3 | Littelfuse Inc | USM6J48A vs Q6010N4 |
USM6G48 | TRIAC, 400 V, 6 A, TRIAC, TO-220SM, 3 PIN | Toshiba America Electronic Components | USM6J48A vs USM6G48 |
USM6G48A | TRIAC, 400 V, 6 A, TRIAC, LEAD FREE, 13-10J2A, 3 PIN | Toshiba America Electronic Components | USM6J48A vs USM6G48A |
BT137B-600F,118 | BT137B-600F | NXP Semiconductors | USM6J48A vs BT137B-600F,118 |