Part Details for UT54ACS08PQXH by Cobham Semiconductor Solutions
Overview of UT54ACS08PQXH by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS08PQXH
UT54ACS08PQXH CAD Models
UT54ACS08PQXH Part Data Attributes:
|
UT54ACS08PQXH
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACS08PQXH
Cobham Semiconductor Solutions
AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACS08PQXH
This table gives cross-reference parts and alternative options found for UT54ACS08PQXH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS08PQXH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9651801VCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08PQXH vs 5962R9651801VCX |
5962H9651801VCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08PQXH vs 5962H9651801VCX |
UT54ACS08PQXR | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08PQXH vs UT54ACS08PQXR |
HD74AC08P | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, DP-14 | Hitachi Ltd | UT54ACS08PQXH vs HD74AC08P |
5962R9651801QCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08PQXH vs 5962R9651801QCX |
5962H9651801QCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08PQXH vs 5962H9651801QCX |
ACS08D/SAMPLE-02 | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | UT54ACS08PQXH vs ACS08D/SAMPLE-02 |
5962R9651801QCC | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08PQXH vs 5962R9651801QCC |
5962H9651801VCC | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08PQXH vs 5962H9651801VCC |
UT54ACS08-PCA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08PQXH vs UT54ACS08-PCA |