Part Details for UT54ACS240-UQXR by Cobham PLC
Overview of UT54ACS240-UQXR by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS240-UQXR
UT54ACS240-UQXR CAD Models
UT54ACS240-UQXR Part Data Attributes
|
UT54ACS240-UQXR
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS240-UQXR
Cobham PLC
Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, FP-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0001 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for UT54ACS240-UQXR
This table gives cross-reference parts and alternative options found for UT54ACS240-UQXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS240-UQXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8755001VXA | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | STMicroelectronics | UT54ACS240-UQXR vs 5962-8755001VXA |
UT54ACS240-UQXR | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS240-UQXR vs UT54ACS240-UQXR |
5962H9656801QXC | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 | Cobham Semiconductor Solutions | UT54ACS240-UQXR vs 5962H9656801QXC |
5962H9656801QXX | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Power Products | UT54ACS240-UQXR vs 5962H9656801QXX |
5962R9656801QXX | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 | Cobham Semiconductor Solutions | UT54ACS240-UQXR vs 5962R9656801QXX |
54AC240FMQB | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | UT54ACS240-UQXR vs 54AC240FMQB |
M38510R75703SSA | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC,DFP-20 | Texas Instruments | UT54ACS240-UQXR vs M38510R75703SSA |
ACS240K/SAMPLE-02 | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20 | Intersil Corporation | UT54ACS240-UQXR vs ACS240K/SAMPLE-02 |
5962F9854001VXC | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20 | Intersil Corporation | UT54ACS240-UQXR vs 5962F9854001VXC |
M38510R75703BSA | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC,DFP-20 | Texas Instruments | UT54ACS240-UQXR vs M38510R75703BSA |