Part Details for UT54ACS245-UQAH by Cobham Semiconductor Solutions
Overview of UT54ACS245-UQAH by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS245-UQAH
UT54ACS245-UQAH CAD Models
UT54ACS245-UQAH Part Data Attributes
|
UT54ACS245-UQAH
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACS245-UQAH
Cobham Semiconductor Solutions
Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for UT54ACS245-UQAH
This table gives cross-reference parts and alternative options found for UT54ACS245-UQAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS245-UQAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS245K/SAMPLE | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Intersil Corporation | UT54ACS245-UQAH vs ACS245K/SAMPLE |
UT54ACS245-UCC | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham PLC | UT54ACS245-UQAH vs UT54ACS245-UCC |
UT54ACS245-UQCR | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS245-UQAH vs UT54ACS245-UQCR |
UT54ACS245-UVXR | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS245-UQAH vs UT54ACS245-UVXR |
5962R9657201VXX | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACS245-UQAH vs 5962R9657201VXX |
5962H9657201QXA | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACS245-UQAH vs 5962H9657201QXA |
UT54ACS245-UCA | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham Power Products | UT54ACS245-UQAH vs UT54ACS245-UCA |
UT54ACS245-UVAR | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS245-UQAH vs UT54ACS245-UVAR |
5962R9657201QXC | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 | Cobham Semiconductor Solutions | UT54ACS245-UQAH vs 5962R9657201QXC |
UT54ACS245-UVCH | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACS245-UQAH vs UT54ACS245-UVCH |