Part Details for UT54ACS253-PCC by Cobham PLC
Overview of UT54ACS253-PCC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS253-PCC
UT54ACS253-PCC CAD Models
UT54ACS253-PCC Part Data Attributes
|
UT54ACS253-PCC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS253-PCC
Cobham PLC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0001 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACS253-PCC
This table gives cross-reference parts and alternative options found for UT54ACS253-PCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS253-PCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC253N-00 | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | Texas Instruments | UT54ACS253-PCC vs SN74HC253N-00 |
54ACQ153DMQB | IC AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Multiplexer/Demultiplexer | Texas Instruments | UT54ACS253-PCC vs 54ACQ153DMQB |
CD54AC253F3A | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Ge Solid State | UT54ACS253-PCC vs CD54AC253F3A |
GD74HC253 | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | UT54ACS253-PCC vs GD74HC253 |
CD74AC253E | ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | UT54ACS253-PCC vs CD74AC253E |
74ACQ153DC | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | UT54ACS253-PCC vs 74ACQ153DC |
MC74AC153N | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | UT54ACS253-PCC vs MC74AC153N |
74AC353PC | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | UT54ACS253-PCC vs 74AC353PC |
M38510/76202BEA | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UT54ACS253-PCC vs M38510/76202BEA |
74AC353PC | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | UT54ACS253-PCC vs 74AC353PC |