Part Details for UT54ACS280-PCX by Cobham Power Products
Overview of UT54ACS280-PCX by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS280-PCX
UT54ACS280-PCX CAD Models
UT54ACS280-PCX Part Data Attributes
|
UT54ACS280-PCX
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
UT54ACS280-PCX
Cobham Power Products
Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDIP14, SIDE-BRAZED, CERAMIC, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACS280-PCX
This table gives cross-reference parts and alternative options found for UT54ACS280-PCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS280-PCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS280-PCC | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDIP14, SIDE-BRAZED, CERAMIC, DIP-14 | Cobham Power Products | UT54ACS280-PCX vs UT54ACS280-PCC |
5962H9658201QCA | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS280-PCX vs 5962H9658201QCA |
5962H9658201QCC | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS280-PCX vs 5962H9658201QCC |