Part Details for UT54ACS365PCA by Cobham Semiconductor Solutions
Overview of UT54ACS365PCA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS365PCA
UT54ACS365PCA CAD Models
UT54ACS365PCA Part Data Attributes
|
UT54ACS365PCA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACS365PCA
Cobham Semiconductor Solutions
AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | AC | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.05 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACS365PCA
This table gives cross-reference parts and alternative options found for UT54ACS365PCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS365PCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9658601VEC | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PCA vs 5962H9658601VEC |
5962R9658601QEC | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PCA vs 5962R9658601QEC |
5962H9658601VEX | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PCA vs 5962H9658601VEX |
UT54ACS365-PCC | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PCA vs UT54ACS365-PCC |
5962H9658601QEA | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PCA vs 5962H9658601QEA |
5962H9658601VEA | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PCA vs 5962H9658601VEA |
UT54ACS365PVAH | AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PCA vs UT54ACS365PVAH |
UT54ACS365PQAR | AC SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PCA vs UT54ACS365PQAR |
UT54ACS365-PVAH | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PCA vs UT54ACS365-PVAH |
5962R9658601VEA | Bus Driver, AC Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACS365PCA vs 5962R9658601VEA |