Logic
UT54ACS86-UQCH
Description: XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14

Overview of UT54ACS86-UQCH by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UT54ACS86-UQCH by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT54ACS86-UQCH by Cobham Semiconductor Solutions

UT54ACS86-UQCH
Cobham Semiconductor Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
DFP
Package Description
DFP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-CDFP-F14
JESD-609 Code
e0
Length
9.525 mm
Logic IC Type
XOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Width
6.2865 mm
Want to compare parts?
  1. UT54ACS86-UQCH
    Cobham Semiconductor Solutions
    XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14
    VS

Alternate Parts for UT54ACS86-UQCH

This table gives cross-reference parts and alternative options found for UT54ACS86-UQCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS86-UQCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F9653801QXX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham PLC UT54ACS86-UQCH vs 5962F9653801QXX
5962R9653801VXC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions UT54ACS86-UQCH vs 5962R9653801VXC
UT54ACS86-UQXH XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham PLC UT54ACS86-UQCH vs UT54ACS86-UQXH
UT54ACS86-UCC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham PLC UT54ACS86-UQCH vs UT54ACS86-UCC
5962H9653801QXA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Power Products UT54ACS86-UQCH vs 5962H9653801QXA
UT54ACS86-UCA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham PLC UT54ACS86-UQCH vs UT54ACS86-UCA
5962F9653801VXA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, DFP-14 Cobham PLC UT54ACS86-UQCH vs 5962F9653801VXA
5962H9653801QXC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions UT54ACS86-UQCH vs 5962H9653801QXC
UT54ACS86-UQXR XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 Cobham PLC UT54ACS86-UQCH vs UT54ACS86-UQXR
5962H9653801VXA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions UT54ACS86-UQCH vs 5962H9653801VXA
Part Number Description Manufacturer Compare
5962G9653801QXX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham PLC UT54ACS86-UQCH vs 5962G9653801QXX
5962R9653801VXA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions UT54ACS86-UQCH vs 5962R9653801VXA
UT54ACS86-PCA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham PLC UT54ACS86-UQCH vs UT54ACS86-PCA
5962G9653801QCA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham PLC UT54ACS86-UQCH vs 5962G9653801QCA
DM74ALS86M_NL XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation UT54ACS86-UQCH vs DM74ALS86M_NL
5962G9653801VCC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham PLC UT54ACS86-UQCH vs 5962G9653801VCC
5962R9653801VCA XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACS86-UQCH vs 5962R9653801VCA
5962G9653801VXX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham PLC UT54ACS86-UQCH vs 5962G9653801VXX
5962H9653801QCC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 Cobham Semiconductor Solutions UT54ACS86-UQCH vs 5962H9653801QCC
MC74VHC86DTG AHC/VHC/H/U/V SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi UT54ACS86-UQCH vs MC74VHC86DTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACS86-UQCH by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACS86-UQCH by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of UT54ACS86-UQCH would you like to use for your alert(s)?
  • Please alert me when UT54ACS86-UQCH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT54ACS86-UQCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACS86-UQCH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT54ACS86-UQCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACS86-UQCH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACS86-UQCH by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: