Part Details for UT54ACTS11-UCX by Cobham Semiconductor Solutions
Overview of UT54ACTS11-UCX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS11-UCX
UT54ACTS11-UCX CAD Models
UT54ACTS11-UCX Part Data Attributes
|
UT54ACTS11-UCX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS11-UCX
Cobham Semiconductor Solutions
AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for UT54ACTS11-UCX
This table gives cross-reference parts and alternative options found for UT54ACTS11-UCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS11-UCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS11-UVXR | AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS11-UCX vs UT54ACTS11-UVXR |
UT54ACTS11-UCA | AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS11-UCX vs UT54ACTS11-UCA |
UT54ACTS11UCC | ACT SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS11-UCX vs UT54ACTS11UCC |
UT54ACTS11UCX | ACT SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS11-UCX vs UT54ACTS11UCX |
5962H9652301VXC | AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | UT54ACTS11-UCX vs 5962H9652301VXC |
UT54ACTS11UVXR | ACT SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS11-UCX vs UT54ACTS11UVXR |
UT54ACTS11-UCX | AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham Power Products | UT54ACTS11-UCX vs UT54ACTS11-UCX |
UT54ACTS11-UVAH | AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS11-UCX vs UT54ACTS11-UVAH |
UT54ACTS11UQCR | ACT SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS11-UCX vs UT54ACTS11UQCR |
UT54ACTS11-UVXH | AND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACTS11-UCX vs UT54ACTS11-UVXH |