Part Details for UT54ACTS138-UCA by Cobham PLC
Overview of UT54ACTS138-UCA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS138-UCA
UT54ACTS138-UCA CAD Models
UT54ACTS138-UCA Part Data Attributes:
|
UT54ACTS138-UCA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS138-UCA
Cobham PLC
Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for UT54ACTS138-UCA
This table gives cross-reference parts and alternative options found for UT54ACTS138-UCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS138-UCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54RHST138FS | Decoder/Driver, HST/T Series, Inverted Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | UT54ACTS138-UCA vs 54RHST138FS |
54ACT138FMQB | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | UT54ACTS138-UCA vs 54ACT138FMQB |
54ACT138FMQB | IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16, Decoder/Driver | National Semiconductor Corporation | UT54ACTS138-UCA vs 54ACT138FMQB |
54RHST138FS | Decoder/Driver, HST/T Series, Inverted Output, CMOS, CDFP16 | Dynex Semiconductor | UT54ACTS138-UCA vs 54RHST138FS |
5962R8755401BFX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | UT54ACTS138-UCA vs 5962R8755401BFX |
5962-8755403QXC | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | UT54ACTS138-UCA vs 5962-8755403QXC |
UT54ACTS138-UCXR | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDFP16, FP-16 | Cobham PLC | UT54ACTS138-UCA vs UT54ACTS138-UCXR |
5962-8755401MFA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, DFP-16 | Rochester Electronics LLC | UT54ACTS138-UCA vs 5962-8755401MFA |
5962-8755401MFX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | UT54ACTS138-UCA vs 5962-8755401MFX |
5962R8755401SFX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | UT54ACTS138-UCA vs 5962R8755401SFX |