There are no models available for this part yet.
Overview of UT54ACTS169-PCC by Cobham Semiconductor Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for UT54ACTS169-PCC by Cobham Semiconductor Solutions
Part Data Attributes for UT54ACTS169-PCC by Cobham Semiconductor Solutions
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AEROFLEX COLORADO SPRINGS
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TCO OUTPUT
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
ACT
|
JESD-30 Code
|
R-CDIP-T16
|
Length
|
19.05 mm
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
24 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
71 MHz
|
Alternate Parts for UT54ACTS169-PCC
This table gives cross-reference parts and alternative options found for UT54ACTS169-PCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS169-PCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9656101VEX | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS169-PCC vs 5962R9656101VEX |
UT54ACTS169-PCC | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham Power Products | UT54ACTS169-PCC vs UT54ACTS169-PCC |
UT54ACTS169-PVCH | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS169-PCC vs UT54ACTS169-PVCH |
5962H9656101VEA | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS169-PCC vs 5962H9656101VEA |
UT54ACTS169-PVCR | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS169-PCC vs UT54ACTS169-PVCR |
5962R9656101VEA | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS169-PCC vs 5962R9656101VEA |
UT54ACTS169-PVCH | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS169-PCC vs UT54ACTS169-PVCH |
UT54ACTS169-PVXR | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, DIP-16 | Cobham PLC | UT54ACTS169-PCC vs UT54ACTS169-PVXR |
UT54ACTS169-PQAH | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS169-PCC vs UT54ACTS169-PQAH |
5962H9656101VEX | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS169-PCC vs 5962H9656101VEX |