Logic
UT54ACTS253-PVAR
Description: Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16

Overview of UT54ACTS253-PVAR by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UT54ACTS253-PVAR by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT54ACTS253-PVAR by Cobham Semiconductor Solutions

UT54ACTS253-PVAR
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-CDIP-T16
Logic IC Type
MULTIPLEXER
Number of Functions
2
Number of Inputs
4
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Want to compare parts?
  1. UT54ACTS253-PVAR
    Cobham Semiconductor Solutions
    Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16
    VS

Alternate Parts for UT54ACTS253-PVAR

This table gives cross-reference parts and alternative options found for UT54ACTS253-PVAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS253-PVAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962H9657501QEC Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Cobham Power Products UT54ACTS253-PVAR vs 5962H9657501QEC
5962H9657501QEX Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions UT54ACTS253-PVAR vs 5962H9657501QEX
UT54ACTS253-PCX Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS253-PVAR vs UT54ACTS253-PCX
UT54ACTS253-PVXR Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS253-PVAR vs UT54ACTS253-PVXR
74ACT253PC IC ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation UT54ACTS253-PVAR vs 74ACT253PC
UT54ACTS253-PCA Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 Cobham Power Products UT54ACTS253-PVAR vs UT54ACTS253-PCA
5962H9657501VEA Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Cobham Semiconductor Solutions UT54ACTS253-PVAR vs 5962H9657501VEA
UT54ACTS253-PQCR Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS253-PVAR vs UT54ACTS253-PQCR
UT54ACTS253-PQAH Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS253-PVAR vs UT54ACTS253-PQAH
UT54ACTS253-PQAR Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS253-PVAR vs UT54ACTS253-PQAR
Part Number Description Manufacturer Compare
74ACT151SCX ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 Texas Instruments UT54ACTS253-PVAR vs 74ACT151SCX
UT54ACTS151-UCA Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 Cobham Power Products UT54ACTS253-PVAR vs UT54ACTS151-UCA
54ACT151DM ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments UT54ACTS253-PVAR vs 54ACT151DM
5962F9655302QXA Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 Cobham Semiconductor Solutions UT54ACTS253-PVAR vs 5962F9655302QXA
UT54ACTS151-UCC Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDFP16, FP-16 Cobham Semiconductor Solutions UT54ACTS253-PVAR vs UT54ACTS151-UCC
54ACT151LM ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments UT54ACTS253-PVAR vs 54ACT151LM
UT54ACTS253-UCC Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 Cobham Power Products UT54ACTS253-PVAR vs UT54ACTS253-UCC
UT54ACTS157-PVCR Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS253-PVAR vs UT54ACTS157-PVCR
UT54ACTS151-PVXR Multiplexer, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS253-PVAR vs UT54ACTS151-PVXR
5962H9657501QEX Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions UT54ACTS253-PVAR vs 5962H9657501QEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACTS253-PVAR by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACTS253-PVAR by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of UT54ACTS253-PVAR would you like to use for your alert(s)?
  • Please alert me when UT54ACTS253-PVAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT54ACTS253-PVAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACTS253-PVAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT54ACTS253-PVAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACTS253-PVAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACTS253-PVAR by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: