Part Details for UT54ACTS264-PVCR by Cobham Semiconductor Solutions
Overview of UT54ACTS264-PVCR by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS264-PVCR
UT54ACTS264-PVCR CAD Models
UT54ACTS264-PVCR Part Data Attributes
|
UT54ACTS264-PVCR
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS264-PVCR
Cobham Semiconductor Solutions
Look-Ahead Carry Generator, ACT Series, 4-Bit, CMOS, CDIP16, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | ACT | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for UT54ACTS264-PVCR
This table gives cross-reference parts and alternative options found for UT54ACTS264-PVCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS264-PVCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9657701QEX | Look-Ahead Carry Generator, ACT Series, 4-Bit, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS264-PVCR vs 5962H9657701QEX |
UT54ACTS264-PCX | Look-Ahead Carry Generator, ACT Series, 4-Bit, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS264-PVCR vs UT54ACTS264-PCX |
UT54ACTS264-PQXH | Look-Ahead Carry Generator, ACT Series, 4-Bit, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS264-PVCR vs UT54ACTS264-PQXH |
UT54ACTS264-PQXR | Look-Ahead Carry Generator, ACT Series, 4-Bit, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS264-PVCR vs UT54ACTS264-PQXR |
5962H9657701VEA | Look-Ahead Carry Generator, ACT Series, 4-Bit, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS264-PVCR vs 5962H9657701VEA |
UT54ACTS264-PQAR | Look-Ahead Carry Generator, ACT Series, 4-Bit, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS264-PVCR vs UT54ACTS264-PQAR |
UT54ACTS264-PCA | Look-Ahead Carry Generator, ACT Series, 4-Bit, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham Power Products | UT54ACTS264-PVCR vs UT54ACTS264-PCA |
UT54ACTS264-PVAR | Look-Ahead Carry Generator, ACT Series, 4-Bit, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS264-PVCR vs UT54ACTS264-PVAR |
5962H9657701QEA | Look-Ahead Carry Generator, ACT Series, 4-Bit, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS264-PVCR vs 5962H9657701QEA |
UT54ACTS264-PVCH | Look-Ahead Carry Generator, ACT Series, 4-Bit, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | UT54ACTS264-PVCR vs UT54ACTS264-PVCH |