Part Details for UT54ACTS541-UCA by Cobham Power Products
Overview of UT54ACTS541-UCA by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACTS541-UCA
UT54ACTS541-UCA CAD Models
UT54ACTS541-UCA Part Data Attributes
|
UT54ACTS541-UCA
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS541-UCA
Cobham Power Products
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDFP-F20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.9215 mm |
Alternate Parts for UT54ACTS541-UCA
This table gives cross-reference parts and alternative options found for UT54ACTS541-UCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS541-UCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS541E-UCA | Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 | Cobham Power Products | UT54ACTS541-UCA vs UT54ACTS541E-UCA |
ACTS541KTR-02-T | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 | Intersil Corporation | UT54ACTS541-UCA vs ACTS541KTR-02-T |
54ACTQ541FM | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | UT54ACTS541-UCA vs 54ACTQ541FM |
54ACTQ541FMQB | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | UT54ACTS541-UCA vs 54ACTQ541FMQB |
UT54ACTS541-UQAR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS541-UCA vs UT54ACTS541-UQAR |
UT54ACTS541-UCC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | UT54ACTS541-UCA vs UT54ACTS541-UCC |
UT54ACTS541-UQAR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | UT54ACTS541-UCA vs UT54ACTS541-UQAR |
RM54ACTQ541SSA | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | UT54ACTS541-UCA vs RM54ACTQ541SSA |
UT54ACTS541-UVCH | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 | Cobham PLC | UT54ACTS541-UCA vs UT54ACTS541-UVCH |
74ACT541FCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | UT54ACTS541-UCA vs 74ACT541FCQR |