Logic
UT54ACTS85-PQAH
Description: Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDIP16, DIP-16

Overview of UT54ACTS85-PQAH by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for UT54ACTS85-PQAH by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT54ACTS85-PQAH by Cobham Semiconductor Solutions

UT54ACTS85-PQAH
Cobham Semiconductor Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
ACT
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Length
19.05 mm
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. UT54ACTS85-PQAH
    Cobham Semiconductor Solutions
    Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDIP16, DIP-16
    VS

Alternate Parts for UT54ACTS85-PQAH

This table gives cross-reference parts and alternative options found for UT54ACTS85-PQAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS85-PQAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT54ACTS85-PVXH Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs UT54ACTS85-PVXH
5962H9653701QEX Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-14 Cobham Power Products UT54ACTS85-PQAH vs 5962H9653701QEX
UT54ACTS85-PQAR Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs UT54ACTS85-PQAR
UT54ACTS85-PQCR Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs UT54ACTS85-PQCR
5962H9653701VEC Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-14 Cobham Power Products UT54ACTS85-PQAH vs 5962H9653701VEC
UT54ACTS85-PQCH Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs UT54ACTS85-PQCH
5962H9653701VEX Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-14 Cobham Power Products UT54ACTS85-PQAH vs 5962H9653701VEX
UT54ACTS85-PVAR Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs UT54ACTS85-PVAR
UT54ACTS85-PQXR Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs UT54ACTS85-PQXR
UT54ACTS85-PCX Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs UT54ACTS85-PCX
Part Number Description Manufacturer Compare
UT54ACTS264-PVAH Look-Ahead Carry Generator, ACT Series, 4-Bit, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs UT54ACTS264-PVAH
5962H9658501VEX Adder/Subtractor, ACT Series, 4-Bit, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs 5962H9658501VEX
HD74ACT283P Adder/Subtractor, CMOS, PDIP16, DP-16 Hitachi Ltd UT54ACTS85-PQAH vs HD74ACT283P
5962H9653701VXC Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs 5962H9653701VXC
5962H9657701VXX Look-Ahead Carry Generator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, CERAMIC, BOTTOM BRAZED, DFP-16 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs 5962H9657701VXX
UT54ACTS85-PVAR Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs UT54ACTS85-PVAR
5962H9658501VXX Adder/Subtractor, ACT Series, 4-Bit, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs 5962H9658501VXX
74ACT521SC ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SOIC-20 Texas Instruments UT54ACTS85-PQAH vs 74ACT521SC
UT54ACTS264-PQXH Look-Ahead Carry Generator, ACT Series, 4-Bit, CMOS, CDIP16, DIP-16 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs UT54ACTS264-PQXH
UT54ACTS280-PCX Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDIP14, DIP-14 Cobham Semiconductor Solutions UT54ACTS85-PQAH vs UT54ACTS280-PCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT54ACTS85-PQAH by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT54ACTS85-PQAH by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of UT54ACTS85-PQAH would you like to use for your alert(s)?
  • Please alert me when UT54ACTS85-PQAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT54ACTS85-PQAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT54ACTS85-PQAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT54ACTS85-PQAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT54ACTS85-PQAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT54ACTS85-PQAH by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: