Part Details for UT54ACTS85-UQXH by Cobham Semiconductor Solutions
Overview of UT54ACTS85-UQXH by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for UT54ACTS85-UQXH
UT54ACTS85-UQXH CAD Models
UT54ACTS85-UQXH Part Data Attributes
|
UT54ACTS85-UQXH
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS85-UQXH
Cobham Semiconductor Solutions
Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, FP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | ACT | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 6.731 mm |
Alternate Parts for UT54ACTS85-UQXH
This table gives cross-reference parts and alternative options found for UT54ACTS85-UQXH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS85-UQXH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS85-UCA | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Power Products | UT54ACTS85-UQXH vs UT54ACTS85-UCA |
5962H9653701VXX | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UQXH vs 5962H9653701VXX |
UT54ACTS85-UCX | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UQXH vs UT54ACTS85-UCX |
UT54ACTS85-UQCR | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UQXH vs UT54ACTS85-UQCR |
5962H9653701VXC | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UQXH vs 5962H9653701VXC |
UT54ACTS85-UVCR | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UQXH vs UT54ACTS85-UVCR |
UT54ACTS85-UQAH | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UQXH vs UT54ACTS85-UQAH |
5962H9653701VXA | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UQXH vs 5962H9653701VXA |
5962H9653701QXX | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, BOTTOM BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UQXH vs 5962H9653701QXX |
UT54ACTS85-UVCH | Magnitude Comparator, ACT Series, 4-Bit, True Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | UT54ACTS85-UQXH vs UT54ACTS85-UVCH |