Part Details for UTC5-220-5 by Teledyne Cougar Inc
Overview of UTC5-220-5 by Teledyne Cougar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Healthcare
Entertainment and Gaming
Part Details for UTC5-220-5
UTC5-220-5 CAD Models
UTC5-220-5 Part Data Attributes
|
UTC5-220-5
Teledyne Cougar Inc
Buy Now
Datasheet
|
Compare Parts:
UTC5-220-5
Teledyne Cougar Inc
RF/Microwave Amplifier, 10 MHz - 500 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE COUGAR INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for UTC5-220-5
This table gives cross-reference parts and alternative options found for UTC5-220-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTC5-220-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTC5-220-5 | Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, | Hewlett Packard Co | UTC5-220-5 vs UTC5-220-5 |
UTC5-220-5 | Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, | Teledyne Technologies Inc | UTC5-220-5 vs UTC5-220-5 |
UTC5-220-5 | Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, | Avantek Inc | UTC5-220-5 vs UTC5-220-5 |