Part Details for UUD1H151MNL1GS by Nichicon Corporation
Results Overview of UUD1H151MNL1GS by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UUD1H151MNL1GS Information
UUD1H151MNL1GS by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UUD1H151MNL1GS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55K1049
|
Newark | Aluminum Electrolytic Capacitor 150Uf 50V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:150Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Uud Series Rohs Compliant: Yes |Nichicon UUD1H151MNL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2910 | Buy Now |
|
DISTI #
58R3420
|
Newark | Aluminum Electrolytic Capacitor 150Uf 50V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:150Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Uud Series, Msl:- Rohs Compliant: Yes |Nichicon UUD1H151MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3880 | Buy Now |
|
DISTI #
72035636
|
RS | ALUMINUM ELECTROLYTIC CAPACITORS - SMD, LOW IMPEDIANCE, 50VOLTS 150UF Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 | RFQ |
|
|
Bristol Electronics | 395 |
|
RFQ | ||
|
DISTI #
UUD1H151MNL1GS
|
TME | Capacitor: electrolytic, SMD, 150uF, 50VDC, Ø10x10mm, ±20%, 5000h Min Qty: 1 | 454 |
|
$0.2950 / $0.8100 | Buy Now |
|
DISTI #
UUD1H151MNL1GS
|
Avnet Abacus | (Alt: UUD1H151MNL1GS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 7500 |
|
Buy Now | |
|
|
New Advantage Corporation | UD Series 150 uF 50 V �10 x 10 mm SMT Chip Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 8000 |
|
$0.3538 / $0.3833 | Buy Now |
US Tariff Estimator: UUD1H151MNL1GS by Nichicon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UUD1H151MNL1GS
UUD1H151MNL1GS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UUD1H151MNL1GS Part Data Attributes
|
|
UUD1H151MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUD1H151MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NICHICON CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00 | |
| Samacsys Manufacturer | Nichicon | |
| Capacitance | 150 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 10 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| Height | 10 mm | |
| JESD-609 Code | e6 | |
| Leakage Current | 0.075 mA | |
| Length | 10.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | CYLINDRICAL PACKAGE | |
| Package Style | SMT | |
| Packing Method | TAPE | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | AEC-Q200 | |
| Ripple Current | 335 mA | |
| Size Code | 4141 | |
| Surface Mount | YES | |
| Tan Delta | 0.14 | |
| Terminal Finish | Tin/Bismuth (Sn/Bi) | |
| Terminal Shape | FLAT | |
| Width | 10.3 mm |
Alternate Parts for UUD1H151MNL1GS
This table gives cross-reference parts and alternative options found for UUD1H151MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUD1H151MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UWT1H151MNL1GS | Nichicon Corporation | $0.2476 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | UUD1H151MNL1GS vs UWT1H151MNL1GS |
| UWZ1H151MCL1GS | Nichicon Corporation | $0.2905 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | UUD1H151MNL1GS vs UWZ1H151MCL1GS |
UUD1H151MNL1GS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the UUD1H151MNL1GS is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration applications.
-
Yes, the UUD1H151MNL1GS is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The derating curve for the UUD1H151MNL1GS can be obtained from Nichicon Corporation or a authorized distributor, and is typically provided in a separate document or application note.
-
Yes, the UUD1H151MNL1GS is designed to operate in humid environments, but it's recommended to follow the storage and handling guidelines to prevent moisture absorption.