-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8649
|
Newark | Capacitor Alum Elect, 220Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ue Series, Msl:- Rohs Compliant: Yes |Nichicon UUE1H221MNS1MS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7990 / $1.0800 | Buy Now |
DISTI #
493-7411-1-ND
|
DigiKey | CAP ALUM 220UF 20% 50V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125 In Stock |
|
$0.7881 / $2.1400 | Buy Now |
DISTI #
647-UUE1H221MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 220uF AEC-Q200 RoHS: Compliant | 2 |
|
$1.1100 / $2.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 319 |
|
$0.6187 / $1.6500 | Buy Now |
|
Quest Components | 255 |
|
$0.7700 / $2.2000 | Buy Now | |
|
Quest Components | 200 |
|
$1.2480 / $2.4960 | Buy Now | |
DISTI #
UUE1H221MNS1MS
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 220uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 125 Container: Reel | Americas - 0 |
|
$0.7900 / $1.0800 | Buy Now |
DISTI #
UUE1H221MNS1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 50 V, � 20%, 5000 hours @ 125�C, Radial Can - SMD (Alt: UUE1H221MNS1MS) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUE1H221MNS1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUE1H221MNS1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.33 mA | |
Length | 17.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 850 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | ONE SURFACE | |
Width | 17.1 mm |