Part Details for UVR1H101MPD1TD by Nichicon Corporation
Results Overview of UVR1H101MPD1TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UVR1H101MPD1TD Information
UVR1H101MPD1TD by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UVR1H101MPD1TD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65R2793
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UVR1H101MPD1TD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 419 |
|
$0.2600 | Buy Now |
|
DISTI #
70187547
|
RS | CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF 50V 20%, RADIAL 8X11.5 LS 3.5 MM Min Qty: 1 Package Multiple: 1 Container: Bulk | 1716 |
|
$0.1250 / $0.1390 | Buy Now |
|
|
Bristol Electronics | 809 |
|
RFQ | ||
|
DISTI #
UVR1H101MPD1TD
|
IBS Electronics | RADIAL CAN ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 100MUF ±, 20% 0.315DIA 8.00MM Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0769 / $0.0843 | Buy Now |
|
DISTI #
UVR1H101MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 50 V 20 2000 hours 85C Radial Leaded (Alt: UVR1H101MPD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: UVR1H101MPD1TD by Nichicon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UVR1H101MPD1TD
UVR1H101MPD1TD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UVR1H101MPD1TD Part Data Attributes
|
|
UVR1H101MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H101MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded, Rohs Compliant | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00 | |
| Capacitance | 100 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 8 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.15 Ma | |
| Length | 11.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Radial | |
| Packing Method | Ammo Pack | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Ripple Current | 260 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.12 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Pitch | 3.5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for UVR1H101MPD1TD
This table gives cross-reference parts and alternative options found for UVR1H101MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H101MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RDLLA100M50TR8X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | UVR1H101MPD1TD vs RDLLA100M50TR8X11.5 |
| 50PK100MEFCT78X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF | UVR1H101MPD1TD vs 50PK100MEFCT78X11.5 |
| ELLA500EFM101MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UVR1H101MPD1TD vs ELLA500EFM101MHB5D |
| ESME500ETE101MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UVR1H101MPD1TD vs ESME500ETE101MHB5D |
| RD100M50TR8X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UVR1H101MPD1TD vs RD100M50TR8X11.5 |
| ESMG500ETE101MHB5C | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UVR1H101MPD1TD vs ESMG500ETE101MHB5C |
| REA101M1HBC-0811B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UVR1H101MPD1TD vs REA101M1HBC-0811B |
| UVK1H101MPD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | UVR1H101MPD1TD vs UVK1H101MPD1CT |
| ESME500ETD101MHB5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | UVR1H101MPD1TD vs ESME500ETD101MHB5S |
| UFW1H101MPD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | UVR1H101MPD1TD vs UFW1H101MPD1CA |
UVR1H101MPD1TD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the UVR1H101MPD1TD is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration applications.
-
Yes, the UVR1H101MPD1TD is compatible with lead-free soldering and is RoHS compliant.
-
The derating curve for the UVR1H101MPD1TD is typically 1.25 times the rated voltage at 85°C, and 1.5 times the rated voltage at 125°C.
-
Yes, the UVR1H101MPD1TD is designed to operate in humid environments, but it's recommended to follow the storage and handling guidelines to prevent moisture absorption.