Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Ammo Pack |
|
View this part on Allied Electronics & Automation | 0 | 50 | Bulk |
|
View this part on element14 Asia-Pacific | 0 | 1 | Ammo Pack |
|
View this part on Farnell | 0 | 1 | Ammo Pack |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
UVR1H470MED1TD
Yes
Yes
Active
,
compliant
EAR99
8532.22.00
Nichicon Corporation
0.89
47 µF
ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm
ALUMINUM (WET)
e3
0.0705 mA
11 mm
THROUGH HOLE MOUNT
20%
2
85 °C
-40 °C
CYLINDRICAL PACKAGE
Radial
AMMO PACK
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA470M50V6.3X11TBSTF Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1H470MED1TD vs NRSA470M50V6.3X11TBSTF |
50PK47MFA6.3X11 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1H470MED1TD vs 50PK47MFA6.3X11 |
UVR1H470MED1TP Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR1H470MED1TD vs UVR1H470MED1TP |
SKR470M1HE11V Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVR1H470MED1TD vs SKR470M1HE11V |
NRSS470M50V6.3X11TBF Capacitors | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | UVR1H470MED1TD vs NRSS470M50V6.3X11TBF |
SG1H476M6L011PA Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT | Samwha Electronics | UVR1H470MED1TD vs SG1H476M6L011PA |
NRSA470M50V6.3X11F Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1H470MED1TD vs NRSA470M50V6.3X11F |
50YK47MTA6.3X11 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1H470MED1TD vs 50YK47MTA6.3X11 |
UFM1H470MEA Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1H470MED1TD vs UFM1H470MEA |
SG1H476M6L011PC Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT | Samwha Electronics | UVR1H470MED1TD vs SG1H476M6L011PC |