Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | Ammo Pack |
|
View this part on Allied Electronics & Automation | 0 | 6,000 | Bulk |
|
View this part on Avnet Asia | 0 | 1 |
|
|
View this part on Avnet Europe | 0 | 20,000 |
|
|
View this part on element14 Asia-Pacific | 0 | 1 | Ammo Pack |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
UVR1J100MDD1TD
Yes
Yes
Active
,
compliant
EAR99
8532.22.00
Nichicon Corporation
0.88
10 µF
ALUMINUM ELECTROLYTIC CAPACITOR
5 mm
ALUMINUM (WET)
e3
0.0189 mA
11 mm
VR
THROUGH HOLE MOUNT
20%
2
85 °C
-40 °C
CYLINDRICAL PACKAGE
Radial
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1J106M05011PB Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVR1J100MDD1TD vs SD1J106M05011PB |
ESMG630ETE100ME11D Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Nippon Chemi-con Corporation | UVR1J100MDD1TD vs ESMG630ETE100ME11D |
UFM1J100MDA Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1J100MDD1TD vs UFM1J100MDA |
NRSA100M63V5X11TR Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UVR1J100MDD1TD vs NRSA100M63V5X11TR |
ESMG630ELL100ME11D Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nippon Chemi-con Corporation | UVR1J100MDD1TD vs ESMG630ELL100ME11D |
NRSA100M63V5X11TBSTF Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1J100MDD1TD vs NRSA100M63V5X11TBSTF |
63YK10MTA5X11 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1J100MDD1TD vs 63YK10MTA5X11 |
SG1J106M05011PC Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10uF, THROUGH HOLE MOUNT | Samwha Electronics | UVR1J100MDD1TD vs SG1J106M05011PC |
63YK10MCC5X11 Capacitors | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVR1J100MDD1TD vs 63YK10MCC5X11 |
241A100M063SP Capacitors | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVR1J100MDD1TD vs 241A100M063SP |