-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UWE-15/5-Q12P-C
|
Avnet Americas | Module DC-DC 1-OUT 15V 5A 75W 8-Pin 1/8-Brick - Trays (Alt: UWE-15/5-Q12P-C) Min Qty: 42 Package Multiple: 42 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$64.6148 / $76.1876 | Buy Now |
DISTI #
580-UWE15/5-Q12P-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12VIN 15VOUT 5A 75W RoHS: Compliant | 24 |
|
$74.9900 / $76.2300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
UWE-15/5-Q12P-C
|
TTI | Isolated DC/DC Converters - Through Hole 12VIN 15VOUT 5A 75W pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 Limited Supply - Call TTI |
|
$80.3700 / $88.7300 | Buy Now |
DISTI #
UWE-15/5-Q12P-C
|
Avnet Abacus | Module DC-DC 1-OUT 15V 5A 75W 8-Pin 1/8-Brick (Alt: UWE-15/5-Q12P-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWE-15/5-Q12P-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWE-15/5-Q12P-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Length | 58.4 mm | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 72 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |
This table gives cross-reference parts and alternative options found for UWE-15/5-Q12P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWE-15/5-Q12P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWE-12/6-Q12PC | 1-OUTPUT 79.2W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8 | Murata Power Solutions | UWE-15/5-Q12P-C vs UWE-12/6-Q12PC |
UWE-15/5-Q12PL1-C | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Murata Power Solutions | UWE-15/5-Q12P-C vs UWE-15/5-Q12PL1-C |
UWE-5/15-Q48N-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | UWE-15/5-Q12P-C vs UWE-5/15-Q48N-C |
UWE-12/6-Q48NBL1-C | DC-DC Regulated Power Supply Module, 1 Output, 72W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Murata Power Solutions | UWE-15/5-Q12P-C vs UWE-12/6-Q48NBL1-C |
UWE-3.3/20-Q48NC | DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8 | Murata Power Solutions | UWE-15/5-Q12P-C vs UWE-3.3/20-Q48NC |
UWE-3.3/20-Q12PC | DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8 | Murata Power Solutions | UWE-15/5-Q12P-C vs UWE-3.3/20-Q12PC |
UWE-24/3-Q12PL2-C | DC-DC Regulated Power Supply Module, 1 Output, 72W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Murata Power Solutions | UWE-15/5-Q12P-C vs UWE-24/3-Q12PL2-C |
UWE-5/15-Q12PC | DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8 | Murata Power Solutions | UWE-15/5-Q12P-C vs UWE-5/15-Q12PC |
UWE-12/6-Q12P-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | UWE-15/5-Q12P-C vs UWE-12/6-Q12P-C |