Part Details for UWT1E101MCL1GS by Nichicon Corporation
Results Overview of UWT1E101MCL1GS by Nichicon Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UWT1E101MCL1GS Information
UWT1E101MCL1GS by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UWT1E101MCL1GS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58R3563
|
Newark | Aluminum Electrolytic Capacitor 100Uf 25V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uwt Series, Msl:- Rohs Compliant: Yes |Nichicon UWT1E101MCL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70 |
|
$0.1330 / $0.4000 | Buy Now |
|
DISTI #
61J0726
|
Newark | Aluminum Electrolytic Capacitor 100Uf 25V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uwt Series Rohs Compliant: Yes |Nichicon UWT1E101MCL1GS RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1310 | Buy Now |
|
DISTI #
70409733
|
RS | ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V DC, WT SERIES 1000H 6.3(DIA.)X7.7MM Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2730 / $0.3210 | RFQ |
|
|
Bristol Electronics | Min Qty: 15 | 900 |
|
$0.1013 / $0.3375 | Buy Now |
|
|
Bristol Electronics | 748 |
|
RFQ | ||
|
DISTI #
UWT1E101MCL1GS
|
TME | Capacitor: electrolytic, SMD, 100uF, 25VDC, Ø6.3x7.7mm, ±20%, 1000h Min Qty: 900 | 0 |
|
$0.1160 | RFQ |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
UWT1E101MCL1GS
|
Avnet Abacus | (Alt: UWT1E101MCL1GS) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
UWT1E101MCL1GS
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 7310 |
|
$0.1210 / $0.3820 | Buy Now |
|
|
Chip Stock | RadialCan-SMDALUMINUMELECTROLYTICCAPACITORUWT25V100muF±20%0.248Dia6.30mm | 192500 |
|
RFQ |
US Tariff Estimator: UWT1E101MCL1GS by Nichicon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UWT1E101MCL1GS
UWT1E101MCL1GS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UWT1E101MCL1GS Part Data Attributes
|
|
UWT1E101MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1E101MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NICHICON CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00 | |
| Samacsys Manufacturer | Nichicon | |
| Capacitance | 100 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 6.3 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| Height | 7.7 mm | |
| JESD-609 Code | e6 | |
| Leakage Current | 0.025 mA | |
| Length | 6.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | CYLINDRICAL PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, 15 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | AEC-Q200 | |
| Ripple Current | 91 mA | |
| Size Code | 2626 | |
| Surface Mount | YES | |
| Tan Delta | 0.16 | |
| Terminal Finish | Tin/Bismuth (Sn/Bi) | |
| Terminal Shape | FLAT | |
| Width | 6.6 mm |
Alternate Parts for UWT1E101MCL1GS
This table gives cross-reference parts and alternative options found for UWT1E101MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1E101MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCD1E101MCL1GS | Nichicon Corporation | $0.1529 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | UWT1E101MCL1GS vs UCD1E101MCL1GS |
| EEEFK1E101XP | Panasonic Electronic Components | $0.1738 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | UWT1E101MCL1GS vs EEEFK1E101XP |
| EEEFH1E101XL | Panasonic Electronic Components | $0.4825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | UWT1E101MCL1GS vs EEEFH1E101XL |
| EMZA250ARA101MF80G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | UWT1E101MCL1GS vs EMZA250ARA101MF80G |
| VZL101M1ETR-0607LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | UWT1E101MCL1GS vs VZL101M1ETR-0607LS |
| VZL101M1ETT-0607 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | UWT1E101MCL1GS vs VZL101M1ETT-0607 |
| VEJ101M1ETR-0607LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | UWT1E101MCL1GS vs VEJ101M1ETR-0607LS |
| VEZ101M1ETR-0607LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | UWT1E101MCL1GS vs VEZ101M1ETR-0607LS |
| AEZV101M25RC8 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | UWT1E101MCL1GS vs AEZV101M25RC8 |
| 25CE100LX | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, ROHS COMPLIANT | UWT1E101MCL1GS vs 25CE100LX |
UWT1E101MCL1GS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the UWT1E101MCL1GS is 260°C for 10 seconds or less.
-
Yes, the UWT1E101MCL1GS is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The ESR of the UWT1E101MCL1GS is typically around 0.1 ohms, but this value can vary depending on the frequency and operating conditions.
-
Yes, the UWT1E101MCL1GS is designed to withstand high vibrations and shocks, making it suitable for use in demanding environments.
-
The UWT1E101MCL1GS has a maximum operating temperature of 125°C, making it suitable for use in high-temperature applications.