Part Details for UXC20P by Microchip Technology Inc
Overview of UXC20P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for UXC20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8424
|
Newark | 20Ghz Programmable 2/4/8 Prescaler 24 Qfn 4X4 Waffle Pack Rohs Compliant: Yes |Microchip UXC20P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7600 / $60.6800 | Buy Now |
DISTI #
UXC20P
|
Avnet Americas | Prescalers 1/2/1/4/1/8 20000MHz 24-Pin QFN - Bulk (Alt: UXC20P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8111 / $60.6800 | Buy Now |
DISTI #
UXC20P/TR
|
Avnet Americas | Prescalers 1/2/1/4/1/8 20000MHz 24-Pin QFN - Tape and Reel (Alt: UXC20P/TR) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$55.1556 / $61.0600 | Buy Now |
DISTI #
494-UXC20P
|
Mouser Electronics | Prescaler 20GHz Programmable 2/4/8 Prescaler RoHS: Compliant | 0 |
|
$61.6700 | Order Now |
DISTI #
UXC20P
|
Microchip Technology Inc | 20GHz Programmable 2/4/8 Prescaler, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
780 Alternates Available |
|
$49.3300 / $60.6800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 | 0 |
|
$61.6700 | Buy Now |
|
Onlinecomponents.com | Prescaler 3.3V Divide By 2/4/8 20000MHz 24-Pin QFN EP Waffle RoHS: Compliant | 780 Factory Stock |
|
$60.4300 / $114.5200 | Buy Now |
|
NAC | 20GHz Programmable 2/4/8 Prescaler RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$60.1600 / $70.4700 | Buy Now |
DISTI #
UXC20P
|
Avnet Silica | Prescalers 1/2/1/4/1/8 20000MHz 24-Pin QFN (Alt: UXC20P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
UXC20P
|
EBV Elektronik | Prescalers 1/2/1/4/1/8 20000MHz 24-Pin QFN (Alt: UXC20P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for UXC20P
UXC20P CAD Models
UXC20P Part Data Attributes
|
UXC20P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UXC20P
Microchip Technology Inc
Prescaler, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 36 Weeks | |
Family | UXC | |
JESD-30 Code | S-PQCC-N24 | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 20000000000 Hz | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | -3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |