UZRT100GA1TC
Description: Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN

Overview of UZRT100GA1TC by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UZRT100GA1TC by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UZRT100GA1TC by Zetex / Diodes Inc

UZRT100GA1TC
Zetex / Diodes Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Package Description
SOT-223, 4 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
9.9 V
Output Voltage-Min
9.7 V
Output Voltage-Nom
9.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Supply Current-Max (Isup)
30 mA
Surface Mount
YES
Temp Coef of Voltage-Max
50 ppm/°C
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Width
3.5 mm
Want to compare parts?
  1. UZRT100GA1TC
    Zetex / Diodes Inc
    Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN
    VS

Alternate Parts for UZRT100GA1TC

This table gives cross-reference parts and alternative options found for UZRT100GA1TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZRT100GA1TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UZRT100GA1TC Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated UZRT100GA1TC vs UZRT100GA1TC
UZRT100GA1TA Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc UZRT100GA1TC vs UZRT100GA1TA
UZRT100GA1TA Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated UZRT100GA1TC vs UZRT100GA1TA
UZRT100GA1 Two Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated UZRT100GA1TC vs UZRT100GA1
UZRT100GA1 Two Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc UZRT100GA1TC vs UZRT100GA1
Part Number Description Manufacturer Compare
UZRT100GA1TC Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated UZRT100GA1TC vs UZRT100GA1TC
UZRT100GA1TA Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc UZRT100GA1TC vs UZRT100GA1TA
UZRT100GA1TA Three Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated UZRT100GA1TC vs UZRT100GA1TA
UZRT100GA1 Two Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc UZRT100GA1TC vs UZRT100GA1
UZRT100GA1 Two Terminal Voltage Reference, 1 Output, 9.8V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN Diodes Incorporated UZRT100GA1TC vs UZRT100GA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UZRT100GA1TC by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UZRT100GA1TC by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of UZRT100GA1TC would you like to use for your alert(s)?
  • Please alert me when UZRT100GA1TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UZRT100GA1TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UZRT100GA1TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UZRT100GA1TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UZRT100GA1TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UZRT100GA1TC by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: