-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEAT SINK ALUM DPAK TO-252
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10775-ND
|
DigiKey | HEAT SINK COPPER DPAK TO-252 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4095 In Stock |
|
$0.3111 / $0.4700 | Buy Now |
|
Future Electronics | Heat Sink TO-252 (DPak) Copper Top Mount RoHS: Compliant pbFree: Yes Min Qty: 625 Package Multiple: 625 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.3050 / $0.3350 | Buy Now |
|
Onlinecomponents.com | Heat Sink - Rectangular, Fins - 25.00°C/W - Copper With Tin Finish - SMD Pad - TO-252 (DPak) Package - Top Mount. RoHS: Compliant |
9920 In Stock |
|
$0.3035 / $0.4423 | Buy Now |
DISTI #
74489144
|
Verical | HEAT SINK ALUM DPAK TO-252 RoHS: Compliant Min Qty: 120 Package Multiple: 60 Date Code: 2237 | Americas - 9900 |
|
$0.3946 / $0.5750 | Buy Now |
|
Master Electronics | Heat Sink - Rectangular, Fins - 25.00°C/W - Copper With Tin Finish - SMD Pad - TO-252 (DPak) Package - Top Mount. RoHS: Compliant |
9920 In Stock |
|
$0.3035 / $0.4423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V-1100-SMD/B-L
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
V-1100-SMD/B-L
ASSMANN WSW components GmbH
HEAT SINK ALUM DPAK TO-252
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Thermal Support Device Type | HEAT SINK |
This table gives cross-reference parts and alternative options found for V-1100-SMD/B-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V-1100-SMD/B-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
573300D00000G | Heat Sink, 18ohm, Fin, U, Copper, Tin, ROHS COMPLIANT | Boyd Corporation | V-1100-SMD/B-L vs 573300D00000G |
573400D00010G | Heat Sink, 14ohm, Fin, Longitudinal, Copper, Tin, ROHS COMPLIANT | Boyd Corporation | V-1100-SMD/B-L vs 573400D00010G |
573400D00010 | Heat Sink, Fin, | Boyd Corporation | V-1100-SMD/B-L vs 573400D00010 |