V-21-3C6-K
OMRON Corporation
Description: Snap Acting/Limit Switch, SPST, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT

Overview of V-21-3C6-K by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for V-21-3C6-K by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V-21-3C6-K by OMRON Corporation

V-21-3C6-K
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Travel
2.2 mm
Actuator Type
PIN PLUNGER
Body Breadth
10.3 mm
Body Height
15.9 mm
Body Length or Diameter
27.8 mm
Contact (AC) Max Rating R Load
21A@250VAC
Contact Current(AC)-Max
21 A
Contact Current(DC)-Max
21 A
Contact (DC) Max Rating R Load
21A@8VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
8 V
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Force-Max
3.92 N
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Pre-Travel-Max
1.2 mm
Sealing
IP40
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. V-21-3C6-K
    OMRON Corporation
    Snap Acting/Limit Switch, SPST, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
    VS

Alternate Parts for V-21-3C6-K

This table gives cross-reference parts and alternative options found for V-21-3C6-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V-21-3C6-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V-21G-3C6 Snap Acting/Limit Switch, SPST, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation V-21-3C6-K vs V-21G-3C6
V-21G-2CL6 Snap Acting/Limit Switch, SPST, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation V-21-3C6-K vs V-21G-2CL6
V-21-3CL6 Snap Acting/Limit Switch, SPST, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation V-21-3C6-K vs V-21-3CL6
V-21-3CR6 Snap Acting/Limit Switch, SPST, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation V-21-3C6-K vs V-21-3CR6
V-21G-3C6-K Snap Acting/Limit Switch, SPST, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation V-21-3C6-K vs V-21G-3C6-K
V-21G-3CR6 Snap Acting/Limit Switch, SPST, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation V-21-3C6-K vs V-21G-3CR6
V-21-3CR6-K Snap Acting/Limit Switch, SPST, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation V-21-3C6-K vs V-21-3CR6-K
V-21G-3CL6-K Snap Acting/Limit Switch, SPST, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation V-21-3C6-K vs V-21G-3CL6-K
V-21-3C6 Snap Acting/Limit Switch, SPST, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation V-21-3C6-K vs V-21-3C6
V-21-2CL6 Snap Acting/Limit Switch, SPST, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation V-21-3C6-K vs V-21-2CL6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V-21-3C6-K by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V-21-3C6-K by OMRON Corporation

Select Manufacturer
Which Manufacturer of V-21-3C6-K would you like to use for your alert(s)?
  • Please alert me when V-21-3C6-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V-21-3C6-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V-21-3C6-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V-21-3C6-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V-21-3C6-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V-21-3C6-K by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: