Part Details for V10P12-M3/86A by Vishay Intertechnologies
Results Overview of V10P12-M3/86A by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V10P12-M3/86A Information
V10P12-M3/86A by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for V10P12-M3/86A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V10P12-M3/86A
|
Avnet Americas | 10A,120V, TRENCH SKY RECT. - Tape and Reel (Alt: V10P12-M3/86A) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2755 / $0.2930 | Buy Now |
|
DISTI #
V10P12-M3/86A
|
TME | Diode: Schottky rectifying, SMPC,TO277A, SMD, 120V, 10A, 1500pcs. Min Qty: 1 | 0 |
|
$0.3180 / $0.9900 | RFQ |
|
DISTI #
V10P12-M3/86A
|
EBV Elektronik | 10A120V TRENCH SKY RECT (Alt: V10P12-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: V10P12-M3/86A by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V10P12-M3/86A
V10P12-M3/86A Part Data Attributes
|
|
V10P12-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10P12-M3/86A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 5 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | FREE WHEELING DIODE | |
| Application | EFFICIENCY | |
| Case Connection | CATHODE | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 0.7 V | |
| JEDEC-95 Code | TO-277A | |
| JESD-30 Code | R-PDSO-F3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 160 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 120 V | |
| Surface Mount | YES | |
| Technology | SCHOTTKY | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL |
Alternate Parts for V10P12-M3/86A
This table gives cross-reference parts and alternative options found for V10P12-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10P12-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V10P12HM3_A/H | Vishay Intertechnologies | $0.4676 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | V10P12-M3/86A vs V10P12HM3_A/H |
| V10P12-M3/87A | Vishay Semiconductors | Check for Price | DIODE 10 A, 120 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN, Rectifier Diode | V10P12-M3/86A vs V10P12-M3/87A |
| V10P12-M3/87A | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN | V10P12-M3/86A vs V10P12-M3/87A |
| V10P12-M3/86A | Vishay Semiconductors | Check for Price | DIODE 10 A, 120 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN, Rectifier Diode | V10P12-M3/86A vs V10P12-M3/86A |
V10P12-M3/86A Frequently Asked Questions (FAQ)
-
Store the devices in a dry, cool place, away from direct sunlight, and avoid exposure to moisture, dust, and chemicals.
-
Handle the device by the body or pins, avoid touching the leads, and use an ESD wrist strap or mat to prevent static electricity buildup.
-
The maximum allowable voltage is 12V, exceeding this may cause permanent damage to the device.
-
The device is rated for operation up to 150°C, but derating is required above 125°C to ensure reliability and prevent thermal runaway.
-
Use a soldering iron with a temperature of 250°C to 270°C, and avoid applying excessive force or bending the leads during the soldering process.